Alpha Wire Hookup Wire TEFLON Series Black 0.155 mm² Hook Up Wire, 26 AWG, 19 x 19 AWG, 19 AWG core strands, 100 ft,

Subtotal (1 reel of 30 metres)*

€69.36

(exc. VAT)

€85.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€69.36€2.312

*price indicative

RS Stock No.:
277-8804
Distrelec Article No.:
301-17-623
Mfr. Part No.:
5853/19 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.155mm²

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

26AWG

Core Strands

19 x 19AWG

Cable Length

100ft

Voltage

600V

Outside Diameter

990μm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Jacket Material

PTFE

Minimum Operating Temperature

-60°C

Cable Type

Twisted Pair

Fire Behaviour

Flame Retardant

Series

Hookup Wire TEFLON

Size of Strands

19AWG

Number of Strands

19

RoHS Status: Exempt

The Alpha Wire hook-up wire is available in a variety of insulations to meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals. you will find the product exactly suited to your application whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.

Abrasion Resistant

Oil Resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy