Habia H-WZT Series 0.2 mm², 24 AWG, 1 x 1 mm, 1 mm core strands, H-WZT 2401 BLACK B100
- RS Stock No.:
- 284-4505
- Distrelec Article No.:
- 155-24-632
- Mfr. Part No.:
- H-WZT 2401 BLACK B100
- Manufacturer:
- Habia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-4505
- Distrelec Article No.:
- 155-24-632
- Mfr. Part No.:
- H-WZT 2401 BLACK B100
- Manufacturer:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Series | H-WZT | |
| Cross Sectional Area | 0.2 mm² | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 1 x 1 mm | |
| Size of Strands | 1 mm | |
| Distrelec Product Id | 15524632 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Series H-WZT | ||
Cross Sectional Area 0.2 mm² | ||
American Wire Gauge 24 AWG | ||
Core Strands 1 x 1 mm | ||
Size of Strands 1 mm | ||
Distrelec Product Id 15524632 | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- DE
The Equipment Wire is designed for high performance with a temperature rating of -65 to +150°C, making it suitable for a variety of applications. Its flame retardant properties ensure safety while its low smoke generation makes it ideal for confined spaces.
Constructed with Silver Plated Oxygen Free Copper for high conductivity
ETFE insulation for durability and resilience in harsh environments
Radiation resistance for use in areas with high radiation levels
Colour coded for easy identification and installation
Suitable for use in oils, fuels, acids, and bases
Voltage rating of 300 V AC for versatile applications
Related links
- Habia H-WZT Series Yellow 0.2 mm² 1 x 1 mm 100 m H-WZT 2401
- Habia H-WZT Series Red 0.2 mm² Hook Up Wire 1 ETFE Insulation, H-WZT 2401 RED B100
- Habia H-WZT Series Orange 0.05 mm² Hook Up Wire 1 ETFE Insulation, H-WZT 3001 ORANGE
- Habia H-WZ Series Green 0.2 mm² Hook Up Wire 100m H-WZ 2401 GREEN
- Habia H-WZ Series Blue 0.2 mm² Hook Up Wire 1 ETFE Insulation, H-WZ 2401 BLUE
- Habia H-WZT Series Yellow 0.05 mm² Hook Up Wire 100m H-WZT 3001 YELLOW
- Habia H-WZT Series Green 0.05 mm² 100 m H-WZT 3001 GREEN
- Habia H-WZT Series Blue 0.05 mm² Hook Up Wire 100m H-WZT 3001 BLUE
