Habia H-WZT Series Red 0.2 mm² Hook Up Wire, 24 AWG, 1, 100m, ETFE Insulation, H-WZT 2401 RED B100
- RS Stock No.:
- 284-4506
- Distrelec Article No.:
- 155-24-624
- Mfr. Part No.:
- H-WZT 2401 RED B100
- Manufacturer:
- Habia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4506
- Distrelec Article No.:
- 155-24-624
- Mfr. Part No.:
- H-WZT 2401 RED B100
- Manufacturer:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Cross Sectional Area | 0.2 mm² | |
| Sheath Colour | Red | |
| Cable Shape | Wire | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 1 | |
| Length | 100m | |
| Insulation Material | ETFE | |
| Series | H-WZT | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Cross Sectional Area 0.2 mm² | ||
Sheath Colour Red | ||
Cable Shape Wire | ||
American Wire Gauge 24 AWG | ||
Core Strands 1 | ||
Length 100m | ||
Insulation Material ETFE | ||
Series H-WZT | ||
- COO (Country of Origin):
- DE
The wire is rated for 300V and can withstand temperatures up to +150°C. Constructed with a conductor made of silver-plated oxygen-free copper, it offers excellent conductivity and corrosion resistance. This wire is suitable for use in various environments, including those with oils, fuels, acids, and bases, making it versatile for a wide range of applications where durability and reliability are paramount.
Flame retardant
High strength copper alloy
High strength copper alloy
Related links
- Habia H-WZ Series Red 0.2 mm² Hook Up Wire 1 ETFE Insulation, H-WZ 2401 RED
- Habia H-WZT Series Orange 0.05 mm² Hook Up Wire 1 ETFE Insulation, H-WZT 3001 ORANGE
- Habia H-WZ Series Blue 0.2 mm² Hook Up Wire 1 ETFE Insulation, H-WZ 2401 BLUE
- Habia H-WZ Series White 0.2 mm² Hook Up Wire 1 ETFE Insulation, H-WZ 2401 WHITE
- Habia H-WZT Series Yellow 0.05 mm² Hook Up Wire 100m H-WZT 3001 YELLOW
- Habia H-WZT Series Blue 0.05 mm² Hook Up Wire 100m H-WZT 3001 BLUE
- Habia H-WZT Series 0.2 mm² 1 x 1 mm H-WZT 2401 BLACK B100
- Habia H-WZT Series Yellow 0.2 mm² 1 x 1 mm 100 m H-WZT 2401