Kabeltronik LIFY Series Green 0.25 mm² Hook Up Wire, 23 AWG, 32 x 0.10, 100m, PVC Insulation, LIFY 0.25 MM² GREEN
- RS Stock No.:
- 284-4669
- Distrelec Article No.:
- 155-50-221
- Mfr. Part No.:
- LIFY 0.25 MM² GREEN
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€24.73
(exc. VAT)
€30.42
(inc. VAT)
- RS Stock No.:
- 284-4669
- Distrelec Article No.:
- 155-50-221
- Mfr. Part No.:
- LIFY 0.25 MM² GREEN
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Green | |
| American Wire Gauge | 23 AWG | |
| Core Strands | 32 x 0.10 | |
| Length | 100m | |
| Insulation Material | PVC | |
| Series | LIFY | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Green | ||
American Wire Gauge 23 AWG | ||
Core Strands 32 x 0.10 | ||
Length 100m | ||
Insulation Material PVC | ||
Series LIFY | ||
- COO (Country of Origin):
- DE
The high-quality hook-up wire that is perfect for various applications. It is extremely flexible and is designed to meet the highest standards in the industry. With its stranded copper wire conductor and PVC insulation, this wire provides excellent conductivity and durability. It can handle a maximum operating voltage of 60V DC and has a minimum insulation resistance of 200 MOhm x km at +20 °C. With a temperature range of -30 °C to +85 °C, it is suitable for use in both static and dynamic environments. This wire is available in a green color and comes in various dimensions to suit different requirements.
High-quality hook-up wire with extremely flexible design
Stranded copper wire conductor for excellent conductivity
PVC insulation for durability and protection
Maximum operating voltage of 60V DC
Minimum insulation resistance of 200 MOhm x km at +20 °C
Temperature range of -30 °C to +85 °C for versatile applications
Available in a green color
Comes in various dimensions to suit different requirements
Stranded copper wire conductor for excellent conductivity
PVC insulation for durability and protection
Maximum operating voltage of 60V DC
Minimum insulation resistance of 200 MOhm x km at +20 °C
Temperature range of -30 °C to +85 °C for versatile applications
Available in a green color
Comes in various dimensions to suit different requirements
Related links
- Kabeltronik LIFY Series Green 0.5 mm² Hook Up Wire 100m LIFY 0.50 MM² GREEN
- Kabeltronik LIYV Series Green 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² GREEN
- Kabeltronik LIFY Series Blue 0.75 mm² Hook Up Wire 100m LIFY 0.75 MM² BLUE
- Kabeltronik LIFY Series Yellow 0.5 mm² Hook Up Wire 100m LIFY 0.50 MM² YELLOW
- Kabeltronik LIFY Series Blue 2.5 mm² Hook Up Wire 100m LIFY 2.5 MM² RED
- Kabeltronik LIFY Series Blue 2.5 mm² Hook Up Wire 100m LIFY 2.5 MM² BLACK
- Kabeltronik LIFY Series Black 0.5 mm² Hook Up Wire 100m LIFY 0.50 MM² BLACK
- Kabeltronik LIFY Series Blue 1 mm² Hook Up Wire 100m LIFY 1.0 MM² BLUE
