Kabeltronik LIYV Series Green 0.25 mm² Hook Up Wire, 23 AWG, 100m, PVC Insulation, LIYV 0.25 MM² GREEN
- RS Stock No.:
- 288-2014
- Distrelec Article No.:
- 155-79-871
- Mfr. Part No.:
- LIYV 0.25 MM² GREEN
- Manufacturer:
- Kabeltronik
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€20.03
(exc. VAT)
€24.64
(inc. VAT)
- RS Stock No.:
- 288-2014
- Distrelec Article No.:
- 155-79-871
- Mfr. Part No.:
- LIYV 0.25 MM² GREEN
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Green | |
| American Wire Gauge | 23 AWG | |
| Cable Shape | Stranded | |
| Length | 100m | |
| Insulation Material | PVC | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Green | ||
American Wire Gauge 23 AWG | ||
Cable Shape Stranded | ||
Length 100m | ||
Insulation Material PVC | ||
Series LIYV | ||
- COO (Country of Origin):
- DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.
Flexible 0.25 mm² cable for easy installation and handling
Green PVC insulation for added durability and protection
Suitable for use in both indoor and outdoor settings
High-quality materials ensure long-lasting performance
Ideal for electrical wiring
Green PVC insulation for added durability and protection
Suitable for use in both indoor and outdoor settings
High-quality materials ensure long-lasting performance
Ideal for electrical wiring
Related links
- Kabeltronik LIYV Series White 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² WHITE
- Kabeltronik LIYV Series Blue 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² BLUE
- Kabeltronik LIYV Series Grey 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² GREY
- Kabeltronik LIYV Series Purple 0.75 mm² Hook Up Wire 100m LIYV 0.75 MM² VIOLET
- Kabeltronik LIYV Series Brown 0.75 mm² Hook Up Wire 100m LIYV 0.75 MM² BROWN
- Kabeltronik LIYV Series Black 0.14 mm² Hook Up Wire 100m LIYV 0.14 MM² BLACK
- Kabeltronik LIYV Series Blue 1 mm² Hook Up Wire 100m LIYV 1.0 MM² BLUE
- Kabeltronik LIYV Series Red 1 mm² Hook Up Wire 100m LIYV 1.0 MM² RED
