Kabeltronik LiH-T120 Series Black 0.14 mm² Hook Up Wire, 26 AWG, 18x0.10, 100m, TPE Insulation, LIH-T120 0.14 MM2 BLACK
- RS Stock No.:
- 284-4691
- Distrelec Article No.:
- 110-41-759
- Mfr. Part No.:
- LIH-T120 0.14 MM2 BLACK
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€18.25
(exc. VAT)
€22.45
(inc. VAT)
- RS Stock No.:
- 284-4691
- Distrelec Article No.:
- 110-41-759
- Mfr. Part No.:
- LIH-T120 0.14 MM2 BLACK
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 26 AWG | |
| Cable Shape | Round | |
| Core Strands | 18x0.10 | |
| Length | 100m | |
| Insulation Material | TPE | |
| Series | LiH-T120 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 26 AWG | ||
Cable Shape Round | ||
Core Strands 18x0.10 | ||
Length 100m | ||
Insulation Material TPE | ||
Series LiH-T120 | ||
- COO (Country of Origin):
- DE
The hook-up wire is temperature resistant and zero halogen, making it ideal for general wiring technology in environments with raised temperatures. Its insulation material provides toughness, flexibility, and resistance to oils, chemicals, and solvents. With exceptional insulation resistance and operating voltage, it offers reliability and safety for various applications.
Temperature resistant hook-up wire suitable for formidable environments
Zero halogen construction for safety and compliance
Features tinned stranded copper wire conductor for reliability
Insulation material with high creep resistance and impact resistance
Meets FDA specifications for contact to foodstuff in the USA
Resistance against oils, chemicals, and solvents for versatility
Zero halogen construction for safety and compliance
Features tinned stranded copper wire conductor for reliability
Insulation material with high creep resistance and impact resistance
Meets FDA specifications for contact to foodstuff in the USA
Resistance against oils, chemicals, and solvents for versatility
Related links
- Kabeltronik LiH-T120 Series Black 0.14 mm² Hook Up Wire 1000m LIH-T120 0.14 MM2 BLACK.
- Kabeltronik LIH-T120 Series Black 1 mm² Hook Up Wire 100m LIH-T120 1.0 MM2 BLACK
- Kabeltronik LIH-T120 Series Black 0.5 mm² Hook Up Wire 100m LIH-T120 0.5 MM2 BLACK
- Kabeltronik LIH-T120 Series Black 0.75 mm² Hook Up Wire 100m LIH-T120 0.75 MM2 BLACK
- Kabeltronik LIH-T120 Series Blue 0.5 mm² Hook Up Wire 100m LIH-T120 0.5 MM2 BLUE
- Kabeltronik LIH-T120 Series Red 0.75 mm² Hook Up Wire 100m LIH-T120 0.75 MM2 RED
- Kabeltronik LIH-T120 Series White 0.75 mm² Hook Up Wire 100m LIH-T120 0.75 MM2 WHITE
- Kabeltronik LIH-T120 Series Red 0.5 mm² Hook Up Wire 100m LIH-T120 0.5 MM2 RED
