Kabeltronik LIH-T120 Series Red 0.75 mm² Hook Up Wire, 18 AWG, 100m, TPE Insulation, LIH-T120 0.75 MM2 RED

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
284-4704
Distrelec Article No.:
110-41-782
Mfr. Part No.:
LIH-T120 0.75 MM2 RED
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.75 mm²

Sheath Colour

Red

American Wire Gauge

18 AWG

Cable Shape

Stranded

Length

100m

Insulation Material

TPE

Series

LIH-T120

COO (Country of Origin):
DE
The hook-up wire is temperature resistant and zero halogen, making it ideal for general wiring technology in environments with raised temperatures. Its insulation material provides toughness, flexibility, and resistance to oils, chemicals, and solvents. With exceptional insulation resistance and operating voltage, it offers reliability and safety for various applications.

0.75 mm2 cable diameter for efficient electrical conductivity
Black color for easy identification in installations
Manufactured by Schweiz AG to ensure quality and reliability
Suitable for use in various electrical projects and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy