Kabeltronik LIH-T120 Series Black 0.25 mm², 23 AWG, 100 m, Thermoplastic Elastomer, LIH-T120 0.25 MM2 BLACK
- RS Stock No.:
- 284-4693
- Distrelec Article No.:
- 110-41-767
- Mfr. Part No.:
- LIH-T120 0.25 MM2 BLACK
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€26.66
(exc. VAT)
€32.79
(inc. VAT)
- RS Stock No.:
- 284-4693
- Distrelec Article No.:
- 110-41-767
- Mfr. Part No.:
- LIH-T120 0.25 MM2 BLACK
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIH-T120 | |
| Jacket Colour | Black | |
| Cross Sectional Area | 0.25 mm² | |
| American Wire Gauge | 23 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Type | Stranded | |
| Conductor Material | Tin Copper Wire | |
| Distrelec Product Id | 11041767 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 120 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 900 V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIH-T120 | ||
Jacket Colour Black | ||
Cross Sectional Area 0.25 mm² | ||
American Wire Gauge 23 AWG | ||
Cable Length 100 m | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Type Stranded | ||
Conductor Material Tin Copper Wire | ||
Distrelec Product Id 11041767 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 120 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 900 V | ||
- COO (Country of Origin):
- DE
The temperature resistant cables, specifically hook-up wire, are engineered with insulation material known for its extraordinary toughness and flexibility, ensuring reliable performance even in challenging environments. With high creep resistance and impact resistance, these wires maintain their integrity under stress and mechanical strain. Moreover, they meet the specifications set by the FDA (Food and Drug Administration) for contact with foodstuff in the USA, making them suitable for use in food processing and related industries where safety and regulatory compliance are critical.
Insulation resistance minimum 100MOhm x km at +20 Degree Celsius
Testing voltage 900V
Temperature range -40 to +120 Degree Celsius
Related links
- Kabeltronik LIH-T120 Series Red 0.25 mm² 100 m LIH-T120 0.25 MM2 RED
- Kabeltronik LIH-T120 Series Blue 0.25 mm² Hook Up Wire 32 x 100 μm 100 m, Thermoplastic
- Kabeltronik LIH-T120 Series Blue 0.75 mm² 100 m LIH-T120 0.75 MM2 BLUE
- Kabeltronik LiH-T120 Series Black 0.14 mm² Hook Up Wire 1000m LIH-T120 0.14 MM2 BLACK.
- Kabeltronik LIH-T120 Series Black 1 mm² Hook Up Wire 100m LIH-T120 1.0 MM2 BLACK
- Kabeltronik LIH-T120 Series Black 0.5 mm² Hook Up Wire 100m LIH-T120 0.5 MM2 BLACK
- Kabeltronik LIH-T120 Series Black 0.75 mm² Hook Up Wire 100m LIH-T120 0.75 MM2 BLACK
- Kabeltronik LiH-T120 Series Black 0.14 mm² Hook Up Wire 18x0.10 TPE Insulation, LIH-T120 0.14 MM2 BLACK

