Alpha Wire 391816 Series White 0.75 mm² Hook Up Wire, 18 AWG, 16/30, 500ft, Silicone Insulation, 391816 WH002

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-9440
Mfr. Part No.:
391816 WH002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.75 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

16/30

Length

500ft

Insulation Material

Silicone

Series

391816

RoHS Status: Exempt

COO (Country of Origin):
US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals
RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy