Alpha Wire 392050 Series White 0.5 mm² Hook Up Wire, 20 AWG, 10/30, 500ft, Silicone Insulation, 392050 WH002
- RS Stock No.:
- 284-9511
- Mfr. Part No.:
- 392050 WH002
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-9511
- Mfr. Part No.:
- 392050 WH002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 20 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 10/30 | |
| Length | 500ft | |
| Insulation Material | Silicone | |
| Series | 392050 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour White | ||
American Wire Gauge 20 AWG | ||
Cable Shape Single Core | ||
Core Strands 10/30 | ||
Length 500ft | ||
Insulation Material Silicone | ||
Series 392050 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire 392050 Series Black 0.5 mm² Hook Up Wire 10/30 Silicone Insulation, 392050 BK002
- Alpha Wire 392040 Series White 0.5 mm² Hook Up Wire 10/30 Silicone Rubber Insulation, 392040 WH002
- Alpha Wire 391816 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Insulation, 391816 WH002
- Alpha Wire 391840 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Insulation, 391840 WH002
- Alpha Wire 391845 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Insulation, 391845 WH002
- Alpha Wire 391441 Series White 2.5 mm² Hook Up Wire 41/30 Silicone Insulation, 391441 WH002
- Alpha Wire 39X2015 Series White 0.5 mm² Hook Up Wire 19/32 Silicone Rubber Insulation, 39X2015 WH002
- Alpha Wire 392250 Series White 0.34 mm² Hook Up Wire 7/38 Silicone Insulation, 392250 WH002
