Alpha Wire 391441 Series White 2.5 mm² Hook Up Wire, 14 AWG, 41/30, 500ft, Silicone Insulation, 391441 WH002
- RS Stock No.:
- 285-0206
- Mfr. Part No.:
- 391441 WH002
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-0206
- Mfr. Part No.:
- 391441 WH002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | White | |
| Cable Shape | Single Core | |
| American Wire Gauge | 14 AWG | |
| Core Strands | 41/30 | |
| Length | 500ft | |
| Insulation Material | Silicone | |
| Series | 391441 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour White | ||
Cable Shape Single Core | ||
American Wire Gauge 14 AWG | ||
Core Strands 41/30 | ||
Length 500ft | ||
Insulation Material Silicone | ||
Series 391441 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire 391441 Series White 2.5 mm² Hook Up Wire 41/30 Silicone Rubber Insulation, 391441 WH001
- Alpha Wire 391441 Series White 2.5 mm² Hook Up Wire 41/30 Silicone Rubber Insulation, 391441 WH005
- Alpha Wire 391441 Series Black 2.5 mm² Hook Up Wire 41/30 Silicone Rubber Insulation, 391441 BK001
- Alpha Wire 391441 Series Black Hook Up Wire 41 x 30 AWG 100 ft 391441
- Alpha Wire 391441 Series Black Hook Up Wire 41 x 30 AWG 500 ft 391441
- Alpha Wire 392050 Series White 0.5 mm² Hook Up Wire 10/30 Silicone Insulation, 392050 WH002
- Alpha Wire 391816 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Insulation, 391816 WH002
- Alpha Wire 391840 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Insulation, 391840 WH002
