Alpha Wire 398133 Series Black 10 mm² Hook Up Wire, 8 AWG, 133/29, 500ft, Silicone Rubber Insulation, 398133 BK002
- RS Stock No.:
- 284-9596
- Mfr. Part No.:
- 398133 BK002
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-9596
- Mfr. Part No.:
- 398133 BK002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 10 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 8 AWG | |
| Cable Shape | Stranded | |
| Core Strands | 133/29 | |
| Length | 500ft | |
| Insulation Material | Silicone Rubber | |
| Series | 398133 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 10 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 8 AWG | ||
Cable Shape Stranded | ||
Core Strands 133/29 | ||
Length 500ft | ||
Insulation Material Silicone Rubber | ||
Series 398133 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire 398133 Series White 10 mm² Hook Up Wire 133/29 Silicone Rubber Insulation, 398133 WH002
- Alpha Wire 398133 Series White 10 mm² Hook Up Wire 133/29 Silicone Rubber Insulation, 398133 WH001
- Alpha Wire 398133 Series Black 10 mm² Hook Up Wire 133/29 Silicone Insulation, 398133 BK001
- Alpha Wire 398133 Series Black Hook Up Wire 133 x 29 AWG 100 ft 398133
- Alpha Wire 398133 Series White Hook Up Wire 133 x 29 AWG 100 ft 398133 WH005
- Alpha Wire 392040 Series Black 0.5 mm² Hook Up Wire 10/30 Silicone Rubber Insulation, 392040 BK002
- Alpha Wire 392045 Series Black 0.5 mm² Hook Up Wire 10/30 Silicone Rubber Insulation, 392045 BK002
- Alpha Wire 392245 Series Black 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392245 BK002
