Alpha Wire 3111816 Series Natural Tan Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 100 ft, Mica Glass Tape,
- RS Stock No.:
- 285-0056
- Mfr. Part No.:
- 3111816 TN005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€549.66
(exc. VAT)
€676.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €549.66 | €18.322 |
*price indicative
- RS Stock No.:
- 285-0056
- Mfr. Part No.:
- 3111816 TN005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Natural Tan | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 538°C | |
| Conductor Material | Nickel Plated Copper | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Stranded | |
| Sub Type | Hookup Wire | |
| Jacket Material | Mica Glass Tape | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3111816 | |
| Number of Strands | 16 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Natural Tan | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 538°C | ||
Conductor Material Nickel Plated Copper | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Stranded | ||
Sub Type Hookup Wire | ||
Jacket Material Mica Glass Tape | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour Flame Retardant | ||
Series 3111816 | ||
Number of Strands 16 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 3111816 Series Natural Tan Hook Up Wire 16 x 30 AWG 500 ft
- Alpha Wire 3111816 Series Transparent Hook Up Wire 16 x 30 AWG 1000 ft
- Alpha Wire 3111626 Series Natural Tan Hook Up Wire 26 x 30 AWG 100 ft
- Alpha Wire 3111000 Series Natural Tan Hook Up Wire 105 x 30 AWG 100 ft
- Alpha Wire 3111626 Series Natural Tan Hook Up Wire 26 x 30 AWG 500 ft
- Alpha Wire 3111000 Series Natural Tan Hook Up Wire 105 x 30 AWG 500 ft
- Alpha Wire 3112010 Series Natural Tan Hook Up Wire 10 x 30 AWG 500 ft
- Alpha Wire 3111441 Series Natural Tan Hook Up Wire 41 x 30 AWG 500 ft
