Alpha Wire 3138133 Series Transparent Hook Up Wire, 8 AWG, 133 x 29 AWG, 29 AWG core strands, 100 ft, PTFE, 3138133
- RS Stock No.:
- 285-0086
- Mfr. Part No.:
- 3138133 TN005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€1,947.61
(exc. VAT)
€2,395.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,947.61 | €64.92 |
*price indicative
- RS Stock No.:
- 285-0086
- Mfr. Part No.:
- 3138133 TN005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Transparent | |
| American Wire Gauge | 8AWG | |
| Core Strands | 133 x 29AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 250°C | |
| Conductor Material | Nickel Plated Copper | |
| Jacket Material | PTFE | |
| Cable Type | Single Core | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3138133 | |
| Number of Strands | 133 | |
| Size of Strands | 29AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Transparent | ||
American Wire Gauge 8AWG | ||
Core Strands 133 x 29AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 250°C | ||
Conductor Material Nickel Plated Copper | ||
Jacket Material PTFE | ||
Cable Type Single Core | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour Flame Retardant | ||
Series 3138133 | ||
Number of Strands 133 | ||
Size of Strands 29AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 3138133 Series Transparent Hook Up Wire 133 x 29 AWG 1000 ft,
- Alpha Wire 3138133 Series Transparent Hook Up Wire 133 x 29 AWG 500 ft,
- Alpha Wire 3136133 Series Transparent Hook Up Wire 133 x 27 AWG 100 ft,
- Alpha Wire 3118133 Series Transparent Hook Up Wire 133 x 29 AWG 1000 ft
- Alpha Wire 398133 Series White Hook Up Wire 133 x 29 AWG 100 ft 398133 WH005
- Alpha Wire 398133 Series Black Hook Up Wire 133 x 29 AWG 100 ft 398133
- Alpha Wire 5879/8 Series White Hook Up Wire 133 x 29 AWG 100 ft
- Alpha Wire 390897 Series Black Hook Up Wire 133 x 29 AWG 1000 ft 390897
