Staubli FlexiVolt Series Red 0.50 mm² Hook Up Wire, 20 AWG, 129 x 70 μm, 70 μm core strands, 100 m, PVC
- RS Stock No.:
- 285-7836
- Manufacturer:
- Staubli
Subtotal (1 reel of 100 metres)*
€150.25
(exc. VAT)
€184.81
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €150.25 | €1.503 |
*price indicative
- RS Stock No.:
- 285-7836
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.50mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Core Strands | 129 x 70 μm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Outside Diameter | 2.1mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Sub Type | Unscreened | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Temperature | -10°C | |
| Fire Behaviour | UV-resistant | |
| Series | FlexiVolt | |
| Size of Strands | 70μm | |
| Number of Strands | 129 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.50mm² | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Core Strands 129 x 70 μm | ||
Cable Length 100m | ||
Voltage 500V | ||
Outside Diameter 2.1mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Sub Type Unscreened | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Temperature -10°C | ||
Fire Behaviour UV-resistant | ||
Series FlexiVolt | ||
Size of Strands 70μm | ||
Number of Strands 129 | ||
- COO (Country of Origin):
- DE
Staubli FlexiVolt Series Hook Up Wire, 20 AWG Conductor Size, 0.50mm² Cross Sectional Area - 60.7004-999-22
This hook-up wire is intended for flexible interconnections in electronic assemblies and wiring harnesses. It comprises a stranded copper conductor insulated with red PVC, designed to perform across a range of temperatures and provide resistance to ultraviolet exposure. The product is supplied on a 100 m reel for continuous runs and routine installation tasks.
Features and Benefits:
• 129 strands of 0.07 mm provide enhanced flexing capability
• 500 V rating supports medium-voltage internal wiring applications
• Temperature range -10 °C to 70 °C enables varied operating environments
• UV‑resistant PVC jacket resists sunlight degradation on exposed runs
• RoHS compliance reduces hazardous substance content in installations
• 500 V rating supports medium-voltage internal wiring applications
• Temperature range -10 °C to 70 °C enables varied operating environments
• UV‑resistant PVC jacket resists sunlight degradation on exposed runs
• RoHS compliance reduces hazardous substance content in installations
Applications
• Suitable for wiring-harness assemblies in control panels
• Ideal for flexible interconnects in consumer electronics
• Used with Terminal blocks and connector-pin terminations
• Can be used for repair and prototype wiring on test rigs
• Appropriate for signal and low-power power-distribution tasks
• Ideal for flexible interconnects in consumer electronics
• Used with Terminal blocks and connector-pin terminations
• Can be used for repair and prototype wiring on test rigs
• Appropriate for signal and low-power power-distribution tasks
What conductor construction aids repeated bending?
The conductor is MADE from 129 finely stranded copper wires sized 0.07 mm which increases flexibility and fatigue resistance.
How is the insulation specified for outdoor-exposed cabling?
The outer sheath is polyvinyl chloride formulated to be UV‑resistant, reducing surface weathering when deployed in sunlight.
What reel length is supplied for continuous laying?
The cable is provided on a 100 m length suitable for extended internal runs and harness fabrication.
Which electrical parameters define safe voltage use?
The insulation system is rated for 500 V which determines maximum working voltage for internal wiring.
How does the cross-sectional area relate to current capacity?
The conductor area is 0.50 mm², which guides current-carrying considerations for low-power and signal circuits.
Related links
- Staubli FlexiVolt Series Black Hook Up Wire 129 x 70 μm 100 m, Polyvinyl Chloride
- Staubli FlexiVolt Series Blue Equipment Wire 129 x 70 μm 100 m
- Staubli FlexiVolt Series Yellow Equipment Wire 129 x 70 μm 100 m
- Staubli FlexiVolt Series Green Equipment Wire 129 x 70 μm 100 m
- Staubli FlexiVolt Series Red Hook Up Wire 66 x 70 μm 100 m, Polyvinyl Chloride
- Staubli FlexiVolt Series Green Hook Up Wire 65 x 70 μm 100 m, Polyvinyl Chloride
- Staubli FlexiVolt Series Black Hook Up Wire 66 x 70 μm 100 m, Polyvinyl Chloride
- Staubli FlexiVolt Series Yellow Equipment Wire 39 x 70 μm 100 m, Polyvinyl Chloride
