Staubli FlexiVolt Series Green 0.25 mm² Hook Up Wire, 23 AWG, 65 x 70 μm, 70 μm core strands, 100 m, PVC
- RS Stock No.:
- 285-7814
- Manufacturer:
- Staubli
Subtotal (1 reel of 100 metres)*
€104.98
(exc. VAT)
€129.13
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €104.98 | €1.05 |
*price indicative
- RS Stock No.:
- 285-7814
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Cross Sectional Area | 0.25mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 23AWG | |
| Core Strands | 65 x 70 μm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Outside Diameter | 1.7mm | |
| Maximum Operating Temperature | 60°C | |
| Conductor Material | Copper | |
| Cable Type | Unscreened Single Core Equipment Wire | |
| Sub Type | Unscreened | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | PVC | |
| Series | FlexiVolt | |
| Number of Strands | 65 | |
| Size of Strands | 70μm | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Cross Sectional Area 0.25mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 23AWG | ||
Core Strands 65 x 70 μm | ||
Cable Length 100m | ||
Voltage 500V | ||
Outside Diameter 1.7mm | ||
Maximum Operating Temperature 60°C | ||
Conductor Material Copper | ||
Cable Type Unscreened Single Core Equipment Wire | ||
Sub Type Unscreened | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material PVC | ||
Series FlexiVolt | ||
Number of Strands 65 | ||
Size of Strands 70μm | ||
- COO (Country of Origin):
- DE
Staubli FlexiVolt Series Hook Up Wire, 0.25mm² Cross Sectional Area, Green Jacket - 70035
This hook-up wire is an unscreened single-core equipment cable intended for internal wiring and small-signal connections. It combines a stranded copper conductor with a flexible PVC outer covering to support routine electrical tasks within 500 V systems while operating across a limited temperature range.
Features and Benefits:
• 65 x 0.07 mm conductor enhances flexibility for frequent bending
• 23 AWG stranded copper improves conductivity for low-voltage assemblies
• 0.25 mm² cross-sectional area supports Compact circuit routing
• PVC jacket provides electrical insulation for standard installations
• Rated to 60 °C maximum enables warm-environment operation
• 23 AWG stranded copper improves conductivity for low-voltage assemblies
• 0.25 mm² cross-sectional area supports Compact circuit routing
• PVC jacket provides electrical insulation for standard installations
• Rated to 60 °C maximum enables warm-environment operation
Applications
• Suitable for internal wiring of control panels
• Ideal for wiring harnesses requiring flexibility
• Used for interconnections in test equipment
• Can be used for small appliance internal cabling
• Suitable for low-current signal transmission
• Ideal for wiring harnesses requiring flexibility
• Used for interconnections in test equipment
• Can be used for small appliance internal cabling
• Suitable for low-current signal transmission
What conductor construction is used to deliver flexibility?
The conductor comprises 65 strands of 0.07 mm diameter copper wire, providing high-flex characteristics.
What voltage environments can it be applied in?
It is intended for systems with a nominal voltage up to 500 V for equipment wiring.
How long is the supplied cable length for installation planning?
The product is supplied on 100 m reels to facilitate extended runs without joins.
What temperature range can be expected during operation?
Designed to function down to -10 °C minimum and up to 60 °C maximum.
What environmental or material restriction does the construction observe?
The insulation system and materials comply with RoHS requirements.
Related links
- Staubli FlexiVolt Series Red Hook Up Wire 66 x 70 μm 100 m, Polyvinyl Chloride
- Staubli FlexiVolt Series Black Hook Up Wire 66 x 70 μm 100 m, Polyvinyl Chloride
- Staubli FlexiVolt Series Blue Hook Up Wire 66 x 0.07 mm 100 m
- Staubli FlexiVolt Series Yellow Hook Up Wire 66 x 0.07 mm 100 m
- Staubli FlexiVolt Series Green Equipment Wire 129 x 70 μm 100 m
- Staubli FlexiVolt Series Green Equipment Wire 39 x 70 μm 100 m
- Staubli FlexiVolt Series Red Hook Up Wire 129 x 70 μm 100 m, Polyvinyl Chloride
- Staubli FlexiVolt Series Black Hook Up Wire 129 x 70 μm 100 m, Polyvinyl Chloride
