Staubli FlexiVolt Series Red 0.25 mm² Hook Up Wire, 23 AWG, 66 x 70 μm, 70 μm core strands, 100 m, PVC

Subtotal (1 reel of 100 metres)*

€104.98

(exc. VAT)

€129.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€104.98€1.05

*price indicative

RS Stock No.:
285-7779
Distrelec Article No.:
303-99-834
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Hook Up Wire

Cross Sectional Area

0.25mm²

Jacket Colour

Red

American Wire Gauge

23AWG

Core Strands

66 x 70 μm

Cable Length

100m

Outside Diameter

1.7mm

Voltage

500V

Maximum Operating Temperature

70°C

Conductor Material

Copper

Jacket Material

PVC

Cable Type

Stranded

Minimum Operating Temperature

-10°C

Sub Type

Low Voltage

Standards/Approvals

RoHS Compliant

Fire Behaviour

UV-resistant

Series

FlexiVolt

Size of Strands

70μm

Number of Strands

66

COO (Country of Origin):
DE

Staubli FlexiVolt Series Hook Up Wire, 0.25mm² Cross Sectional Area, Red Jacket - 60.7003-999-22


This hook-up wire is a stranded copper conductor cable intended for low-voltage electrical and electronic installations. It is supplied on a 100 m reel and features a flexible construction suited to applications requiring repeated movement within its operating temperature range. The insulation is a polyvinyl chloride jacket coloured red to aid identification, and the product conforms to RoHS environmental limits.

Features and Benefits:


• 66 x 0.07 mm copper strands for enhanced flexibility and fatigue resistance
• 23 AWG conductor supporting Compact routing in assemblies
• 500 V rated insulation allowing safe low-voltage operation
• UV-resistant PVC jacket for extended outdoor exposure
• -10 °C to 70 °C operating range preserving performance in varied climates

Applications


• Suitable for wiring small electronic modules and assemblies
• Ideal for control panels with frequent movement requirements
• Used with battery packs and low-voltage distribution systems
• Can be used for signal wiring in test rigs and prototypes
• Suitable for replacement wiring where colour coding is required

What is the conductor composition and strand detail?


The conductor is copper, MADE from 66 strands each 0.07 mm in diameter forming a stranded core.

How thick is the overall cable and what is its usable reel length?


The cable has an outside diameter of 1.7 mm and is supplied in a 100 m length.

What insulation material and environmental resistance does it provide?


The jacket is polyvinyl chloride and is treated to be UV-resistant for exposure to sunlight.

What temperature and voltage limits apply during use?


The cable is rated for operation between -10 °C and 70 °C and for systems up to 500 V.

How large is the conductor in metric and AWG terms?


The cross-sectional area is 0.25 mm², equivalent to 23 AWG.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy