Kabeltronik LIVY Series Brown 0.14 mm² Hook Up Wire, 26 AWG, 100 m, Polyvinyl Chloride, LIYV 0.14 MM² BROWN

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

€15.59

(exc. VAT)

€19.18

(inc. VAT)

RS Stock No.:
287-6747
Distrelec Article No.:
155-79-867
Mfr. Part No.:
LIYV 0.14 MM² BROWN
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Series

LIVY

Jacket Colour

Brown

Cross Sectional Area

0.14 mm²

Product Type

Hook Up Wire

American Wire Gauge

26 AWG

Cable Length

100 m

Jacket Material

Polyvinyl Chloride

Cable Type

Stranded

Conductor Material

Tin Copper Wire

Distrelec Product Id

15579867

Fire Behaviour

Flame Retardent

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

-30 °C

Standards/Approvals

RoHS

Sub Type

Hookup Wire

Voltage

1.2 kV

COO (Country of Origin):
DE
The stranded wire is designed to provide reliable electrical connections for various applications. With its high-quality materials and precise construction, this cable ensures superior performance and durability.

Brown color for easy identification and organization

Flexible design for easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy