Kabeltronik Brown 0.14 mm² Hookup & Equipment Wire, 26 AWG, 100 m, PVC, 060101402
- RS Stock No.:
- 534-126
- Distrelec Article No.:
- 155-79-867
- Mfr. Part No.:
- 060101402
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€15.59
(exc. VAT)
€19.18
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €15.59 | €0.156 |
*price indicative
- RS Stock No.:
- 534-126
- Distrelec Article No.:
- 155-79-867
- Mfr. Part No.:
- 060101402
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.14mm² | |
| Product Type | Hookup & Equipment Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 26AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.1mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -5°C | |
| Cable Type | Stranded | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.14mm² | ||
Product Type Hookup & Equipment Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 26AWG | ||
Cable Length 100m | ||
Outside Diameter 1.1mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
Minimum Operating Temperature -5°C | ||
Cable Type Stranded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The stranded wire is designed to provide reliable electrical connections for various applications. With its high-quality materials and precise construction, this cable ensures superior performance and durability.
Brown color for easy identification and organization
Flexible design for easy installation and handling
Related links
- Kabeltronik LIYV Series Red 0.14 mm² Hookup & Equipment Wire 100 m 060101408
- Kabeltronik White 0.14 mm² Hookup & Equipment Wire 100 m 060101401
- Helukabel Brown 0.14 mm² Hookup & Equipment Wire 26408
- Kabeltronik LIVY Series Brown 0.14 mm² Hook Up Wire 100 m LIYV 0.14 MM² BROWN
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101404
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101408
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101401
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101407
