Huber+Suhner RADOX Series Yellow Hook Up Wire, 100 m, RADOX 125 0.50 MM² YELLOW
- RS Stock No.:
- 287-6783
- Distrelec Article No.:
- 155-41-413
- Mfr. Part No.:
- RADOX 125 0.50 MM² YELLOW
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€144.90
(exc. VAT)
€178.20
(inc. VAT)
In Stock
- Plus 1,300 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €1.449 | €144.90 |
*price indicative
- RS Stock No.:
- 287-6783
- Distrelec Article No.:
- 155-41-413
- Mfr. Part No.:
- RADOX 125 0.50 MM² YELLOW
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Cable Type | Connecting leads | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
Cable Length 100m | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Cable Type Connecting leads | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The stranded wire radox is a high-quality electrical wire that ensures reliable connectivity and durability. It is designed to meet the highest industry standards and provide excellent performance in various applications.
High-quality 0.50 MM² yellow electrical wire for reliable connectivity
RADOX 125 material ensures durability and longevity
Complies with industry standards for safe and efficient operation
Flexible design for easy installation and versatility
Ideal for use in automotive, industrial, and residential electrical systems
Related links
- Huber+Suhner RADOX Series White Hook Up Wire RADOX 125 0.50 MM² WHITE
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 0.50 MM² RED
- Huber+Suhner RADOX Series Grey Hook Up Wire RADOX 125 0.50 MM² GREY
- Huber+Suhner RADOX Series Brown Hook Up Wire RADOX 125 0.50 MM² BROWN
- Huber+Suhner RADOX Series Green Hook Up Wire RADOX 125 0.50 MM² GREEN
- Huber+Suhner RADOX Series Blue Hook Up Wire RADOX 125 0.50 MM² BLUE
- Huber+Suhner RADOX Series Yellow Hook Up Wire RADOX 125 0.25 MM² YELLOW
- Huber+Suhner RADOX Series Yellow 100 m, RADOX 125 1.5 MM² YELLOW/GREEN
