Huber+Suhner RADOX Series White Hook Up Wire, 100 m, RADOX 125 0.50 MM² WHITE

Subtotal (1 reel of 100 metres)*

€144.90

(exc. VAT)

€178.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€1.449€144.90

*price indicative

RS Stock No.:
288-2049
Distrelec Article No.:
155-41-418
Mfr. Part No.:
RADOX 125 0.50 MM² WHITE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

White

Cable Length

100m

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Cable Type

Connecting leads

Standards/Approvals

RoHS

Series

RADOX

COO (Country of Origin):
CH
The stranded wire is a high-quality wire, perfect for various electrical applications. It offers excellent durability and performance, making it a reliable choice for your projects.

Constructed with RADOX material for superior durability

Ideal for use in various electrical applications

Colour-coded white for easy identification

0.50 MM² gauge size for flexibility and versatility

Ensures a secure and reliable connection every time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy