Huber+Suhner RADOX Series Red Hook Up Wire, 100 m, RADOX 125 1.0 MM² RED
- RS Stock No.:
- 287-6787
- Distrelec Article No.:
- 155-41-440
- Mfr. Part No.:
- RADOX 125 1.0 MM² RED
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€173.90
(exc. VAT)
€213.90
(inc. VAT)
In Stock
- Plus 2,400 unit(s) shipping from 02 November 2026
- Plus 1,000 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €1.739 | €173.90 |
*price indicative
- RS Stock No.:
- 287-6787
- Distrelec Article No.:
- 155-41-440
- Mfr. Part No.:
- RADOX 125 1.0 MM² RED
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Connecting leads | |
| Standards/Approvals | RoHS | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Cable Length 100m | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Cable Type Connecting leads | ||
Standards/Approvals RoHS | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The Stranded Wire Radox product is an essential component for various electronic applications. With its reliable performance and durable construction, this product stands out in the market for its exceptional quality and precision engineering.
RADOX material ensures high temperature resistance for long-lasting use
Red color coding for easy identification and organization
Flexible design allows for easy installation in tight spaces
Related links
- Huber+Suhner RADOX Series Blue Hook Up Wire RADOX 125 1.0 MM² BLUE
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 1.0 MM² BLACK
- Huber+Suhner RADOX Series Brown Hook Up Wire RADOX 125 1.0 MM² BROWN
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 0.50 MM² RED
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 0.75 MM² RED
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 0.25 MM² RED
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 1.5 MM² RED
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 2.5 MM² RED
