Helukabel SiF Series Black 2.5 mm² Hook Up Wire, 13 AWG, 100 m, PVC, 23701
- RS Stock No.:
- 288-1805
- Distrelec Article No.:
- 300-80-573
- Mfr. Part No.:
- 23701
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€168.70
(exc. VAT)
€207.50
(inc. VAT)
In Stock
- Plus 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €1.687 | €168.70 |
*price indicative
- RS Stock No.:
- 288-1805
- Distrelec Article No.:
- 300-80-573
- Mfr. Part No.:
- 23701
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 13AWG | |
| Cable Length | 100m | |
| Voltage | 2kV | |
| Outside Diameter | 3.4mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Stranded | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 2.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 13AWG | ||
Cable Length 100m | ||
Voltage 2kV | ||
Outside Diameter 3.4mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -60°C | ||
Cable Type Stranded | ||
Sub Type Hookup Wire | ||
Standards/Approvals RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The Experience flexibility and reliability with Stranded Wire Silicone. Engineered with premium silicone insulation, this wire offers exceptional durability and flexibility, ideal for a wide range of electrical applications.
High ignition or flash point
The product is conformed with the EC Low-Voltage Directive 2006/95/EG.
Related links
- Helukabel SiF Series Black 2.5 mm² Hook Up Wire 100 m 23701
- Helukabel SiF Series Red 2.5 mm² Hook Up Wire 100 m 29149
- Helukabel SiF Series Black 2.5 mm² Hook Up Wire 100 m 29145
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 26421
- Helukabel SiF Series Black 1 mm² Hook Up Wire 100 m 23501
- Helukabel SiF Series Black 6 mm² Hook Up Wire 100 m 29177
- Helukabel SiF Series Black 0.14 mm² Hook Up Wire 100 m 26405
- Helukabel SiF Series Black 1.5 mm² Hook Up Wire 100 m 29129
