Helukabel SiF Series Black 0.25 mm² Hook Up Wire, 23 AWG, 100 m, PVC, 26421
- RS Stock No.:
- 288-1818
- Distrelec Article No.:
- 300-10-161
- Mfr. Part No.:
- 26421
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€29.90
(exc. VAT)
€36.80
(inc. VAT)
Temporarily out of stock
- 5,400 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €0.299 | €29.90 |
*price indicative
- RS Stock No.:
- 288-1818
- Distrelec Article No.:
- 300-10-161
- Mfr. Part No.:
- 26421
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.25mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 23AWG | |
| Cable Length | 100m | |
| Voltage | 2kV | |
| Outside Diameter | 1.3mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | DIN VDE 0250, EC, IEC 60228, RoHS, 2006/95/EG | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.25mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 23AWG | ||
Cable Length 100m | ||
Voltage 2kV | ||
Outside Diameter 1.3mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Standards/Approvals DIN VDE 0250, EC, IEC 60228, RoHS, 2006/95/EG | ||
Jacket Material PVC | ||
Minimum Operating Temperature -60°C | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The stranded wire cable is designed for various electrical applications. It features PVC single cores with fine wire stranded construction, making it suitable for use in tubes, under and surface mounting of plasters, and closed installation conduits.
High-quality construction ensures durability and longevity
Advanced technology for precise measurements
Easy to use and operate for convenience
Compact design for portability and storage
Wide range of applications in various industries
Related links
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 26421
- Helukabel SiF Series Blue 0.25 mm² Hook Up Wire 100 m 26423
- Helukabel SiF Series Yellow 0.25 mm² Hook Up Wire 100 m 26429
- Helukabel SiF Series Green 0.25 mm² Hook Up Wire 100 m 26431
- Helukabel SiF Series Red 0.25 mm² Hook Up Wire 100 m 26425
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 45101
- Kabeltronik LIFY Series Black 0.25 mm² Hookup & Equipment Wire 100 m 160102509
- Helukabel SiF Series Black 6 mm² Hook Up Wire 100 m 29177
