Helukabel SiF Series Black 0.14 mm² Hook Up Wire, 26 AWG, 100 m, PVC, 26405
- RS Stock No.:
- 288-1816
- Distrelec Article No.:
- 300-10-155
- Mfr. Part No.:
- 26405
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€21.80
(exc. VAT)
€26.80
(inc. VAT)
In Stock
- Plus 600 unit(s) shipping from 23 November 2026
- Plus 3,900 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €0.218 | €21.80 |
*price indicative
- RS Stock No.:
- 288-1816
- Distrelec Article No.:
- 300-10-155
- Mfr. Part No.:
- 26405
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.14mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 26AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.1mm | |
| Voltage | 2kV | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | 2006/95/EG, DIN VDE 0250, EC, IEC 60228, RoHS | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PVC | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.14mm² | ||
Jacket Colour Black | ||
American Wire Gauge 26AWG | ||
Cable Length 100m | ||
Outside Diameter 1.1mm | ||
Voltage 2kV | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Standards/Approvals 2006/95/EG, DIN VDE 0250, EC, IEC 60228, RoHS | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PVC | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The stranded wire cable is designed for various electrical applications. It features PVC single cores with fine wire stranded construction, making it suitable for use in tubes, under and surface mounting of plasters, and closed installation conduits.
Tinned copper fine wire stranding for increased durability
PVC core insulation with flame retardant properties for safety
Temperature range of -5°C to +70°C for versatile applications
Compliant with EC Low-Voltage Directive 2006/95/EG for quality assur
Related links
- Helukabel SiF Series Black 0.14 mm² Hook Up Wire 100 m 26405
- Helukabel SiF Series Blue 0.14 mm² Hook Up Wire 100 m 26407
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 26421
- Helukabel SiF Series Black 1 mm² Hook Up Wire 100 m 23501
- Helukabel SiF Series Black 6 mm² Hook Up Wire 100 m 29177
- Helukabel SiF Series Black 2.5 mm² Hook Up Wire 100 m 29145
- Helukabel SiF Series Black 2.5 mm² Hook Up Wire 100 m 23701
- Helukabel SiF Series Black 1.5 mm² Hook Up Wire 100 m 29129
