Kabeltronik LIFY Series Red 0.5 mm² Hook Up Wire, 20 AWG, 100 m, PVC, LIFY 0.50 MM² RED

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

€51.96

(exc. VAT)

€63.91

(inc. VAT)

RS Stock No.:
288-2002
Distrelec Article No.:
155-50-225
Mfr. Part No.:
LIFY 0.50 MM² RED
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.5mm²

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

20AWG

Cable Length

100m

Voltage

1.2kV

Maximum Operating Temperature

70°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Cable Type

Stranded

Minimum Operating Temperature

-30°C

Standards/Approvals

RoHS

Sub Type

Hookup Wire

Fire Behaviour

Flame Retardant

Series

LIFY

COO (Country of Origin):
DE
The stranded wire is a highly reliable and durable hook-up wire that is perfect for a wide range of applications. It is known for its exceptional performance and flexibility, making it ideal for use in electronics and automotive wiring systems. With its PVC insulation and stranded copper wire conductor, The hook-up wire provides excellent conductivity and insulation properties. It can handle a maximum operating voltage of 60 V/DC, ensuring reliable performance in various electrical applications.

Highly reliable and durable hook-up wire

Exceptional performance and flexibility

Ideal for a wide range of applications in electronics and automotive wiring systems

PVC insulation for excellent conductivity and insulation properties

Stranded copper wi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy