Kabeltronik LIFY Series Red 1 mm² Hook Up Wire, 17 AWG, 100 m, Polyvinyl Chloride, LIFY 1.0 MM² RED
- RS Stock No.:
- 284-4677
- Distrelec Article No.:
- 155-50-237
- Mfr. Part No.:
- LIFY 1.0 MM² RED
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€71.42
(exc. VAT)
€87.85
(inc. VAT)
- RS Stock No.:
- 284-4677
- Distrelec Article No.:
- 155-50-237
- Mfr. Part No.:
- LIFY 1.0 MM² RED
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIFY | |
| Jacket Colour | Red | |
| Cross Sectional Area | 1 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 17 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Conductor Material | Silver Plated Copper | |
| Distrelec Product Id | 15550237 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | RoHS, VDE 0207 Standards | |
| Sub Type | Hookup Wire | |
| Voltage | 2.5 kV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIFY | ||
Jacket Colour Red | ||
Cross Sectional Area 1 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 17 AWG | ||
Cable Length 100 m | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Conductor Material Silver Plated Copper | ||
Distrelec Product Id 15550237 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals RoHS, VDE 0207 Standards | ||
Sub Type Hookup Wire | ||
Voltage 2.5 kV | ||
- COO (Country of Origin):
- DE
The RED cable is a reliable solution for your electrical needs. Designed with precision and durability, this cable ensures optimal performance in various applications.
1.0 MM² red cable for easy identification
High-quality construction for durability
Reliable performance in electrical connections
Suitable for various industrial and commercial applications
Easy to install and use
Related links
- Kabeltronik LIFY Series Black 1 mm² Hook Up Wire 100 m LIFY 1.0 MM² BLACK
- Kabeltronik LIFY Series Blue 1 mm² Hook Up Wire 100m LIFY 1.0 MM² BLUE
- Kabeltronik LIFY Series Red Equipment Wire 512 x 50 μm 100 m
- Kabeltronik LIFY Series Red 0.5 mm² Hook Up Wire 100 m LIFY 0.50 MM² RED
- Kabeltronik LIFY Series Red 0.25 mm² Hook Up Wire 100 m LIFY 0.25 MM² RED
- Kabeltronik LIFY Series Red 0.75 mm² Hook Up Wire 100 m LIFY 0.75 MM² RED
- Kabeltronik LIFY Series Red 1.5 mm² Hook Up Wire 100 m LIFY 1.5 MM² RED
- Kabeltronik LIFY Series Blue 1 mm² Hookup & Equipment Wire 100 m 160110007

