Kabeltronik LIFY Series Red 0.25 mm² Hook Up Wire, 23 AWG, 100 m, PVC, LIFY 0.25 MM² RED
- RS Stock No.:
- 288-2000
- Distrelec Article No.:
- 155-50-219
- Mfr. Part No.:
- LIFY 0.25 MM² RED
- Manufacturer:
- Kabeltronik
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€31.25
(exc. VAT)
€38.44
(inc. VAT)
- RS Stock No.:
- 288-2000
- Distrelec Article No.:
- 155-50-219
- Mfr. Part No.:
- LIFY 0.25 MM² RED
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.25mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 23AWG | |
| Cable Length | 100m | |
| Voltage | 1.2kV | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Sub Type | Hookup Wire | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Series | LIFY | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.25mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 23AWG | ||
Cable Length 100m | ||
Voltage 1.2kV | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Sub Type Hookup Wire | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Series LIFY | ||
- COO (Country of Origin):
- DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.
High-quality hook-up wire
Cross-sectional area of 0.25 mm²
Red color for easy identification
Flexible and durable construction
Excellent performance in various applications
Reliable and long-lasting
Related links
- Kabeltronik LIFY Series Yellow 0.25 mm² Hook Up Wire 100 m LIFY 0.25 MM² YELLOW
- Kabeltronik LIFY Series Black 0.25 mm² Hook Up Wire 100 m LIFY 0.25 MM² BLACK
- Kabeltronik LIFY Series Red 0.25 mm² Hookup & Equipment Wire 100 m 160102508
- Kabeltronik LIFY Series Blue 0.25 mm² 100 m LIFY 0.25 MM² BLUE
- Kabeltronik LIFY Series Black 0.25 mm² Hookup & Equipment Wire 100 m 160102509
- Kabeltronik LIFY Series Blue 0.25 mm² Hookup & Equipment Wire 100 m 160102507
- Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 160102504
- Kabeltronik LIYV Series Red 0.25 mm² 100 m LIYV 0.25 MM² RED

