Lapp LiY Series Blue Hook Up Wire, 14 x 150 μm, 4126002S, Polyvinyl Chloride
- RS Stock No.:
- 288-6657
- Distrelec Article No.:
- 301-80-479
- Mfr. Part No.:
- 4126002S
- Manufacturer:
- Lapp
Subtotal (1 reel of 250 metres)*
€68.39
(exc. VAT)
€84.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €68.39 | €0.274 |
*price indicative
- RS Stock No.:
- 288-6657
- Distrelec Article No.:
- 301-80-479
- Mfr. Part No.:
- 4126002S
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| Core Strands | 14 x 150 μm | |
| Voltage | 900V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | EN 60332-1-2, VDE 0812, IEC 60332-1-2 | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | Flame Retardant | |
| Series | LiY | |
| Hazardous Area Certification | No | |
| Size of Strands | 150μm | |
| Number of Strands | 14 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
Core Strands 14 x 150 μm | ||
Voltage 900V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals EN 60332-1-2, VDE 0812, IEC 60332-1-2 | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour Flame Retardant | ||
Series LiY | ||
Hazardous Area Certification No | ||
Size of Strands 150μm | ||
Number of Strands 14 | ||
- COO (Country of Origin):
- DE
The Lapp LiY 1x0,25 BU is a single core stranded hook up wire for telecommunication devices and electronic components. It has 0.25 mm2 cross sectional area of the conductor. It has PVC insulation and is blue in colour.
Suited for occasional flexing use and fixed installation in dry and wet rooms
Flame retardant
Cable is conform to the low voltage directive
Cable meets the substance specific requirements of RoHS
Related links
- Lapp LiY Series Green Hook Up Wire 4126006S, Polyvinyl Chloride
- Lapp LiY Series Red Hook Up Wire 4126104S, Polyvinyl Chloride
- Lapp LiY Series Yellow Hook Up Wire 4126005S, Polyvinyl Chloride
- Lapp LiY Series Black Hook Up Wire 4126001S, Polyvinyl Chloride
- Lapp LiY Series White Hook Up Wire 4126105S, Polyvinyl Chloride
- Lapp LiY Series Brown Hook Up Wire 4126003S, Polyvinyl Chloride
- Lapp LiY-11Y Control Cable Unscreened Black Polyvinyl Chloride Sheath
- Alpha Wire 891441 Series Blue Hook Up Wire 41/30 500 ft 891441 BL002
