Lapp LiY Series Green Hook Up Wire, 14 x 150 μm, 4126006S, Polyvinyl Chloride
- RS Stock No.:
- 288-6660
- Distrelec Article No.:
- 301-80-482
- Mfr. Part No.:
- 4126006S
- Manufacturer:
- Lapp
Subtotal (1 reel of 250 metres)*
€68.39
(exc. VAT)
€84.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €68.39 | €0.274 |
*price indicative
- RS Stock No.:
- 288-6660
- Distrelec Article No.:
- 301-80-482
- Mfr. Part No.:
- 4126006S
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| Core Strands | 14 x 150 μm | |
| Voltage | 900V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EU-Directive 2011/65/EU, EU-Directive 2014/35/EU, VDE 0812, DIN ISO 16016 | |
| Fire Behaviour | Flame Retardant | |
| Hazardous Area Certification | No | |
| Series | LiY | |
| Size of Strands | 150μm | |
| Number of Strands | 14 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
Core Strands 14 x 150 μm | ||
Voltage 900V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EU-Directive 2011/65/EU, EU-Directive 2014/35/EU, VDE 0812, DIN ISO 16016 | ||
Fire Behaviour Flame Retardant | ||
Hazardous Area Certification No | ||
Series LiY | ||
Size of Strands 150μm | ||
Number of Strands 14 | ||
- COO (Country of Origin):
- DE
The Lapp LiY 1x0,25 GN is a single core stranded hook up wire for telecommunication devices and electronic components. It has 0.25 mm2 cross sectional area of the conductor. It has PVC insulation and is green in colour.
Suited for occasional flexing use and fixed installation in dry and wet rooms
Flame retardant
Cable is conform to the low voltage directive
Cable meets the substance specific requirements of RoHS
Related links
- Lapp LiY Series Red Hook Up Wire 4126104S, Polyvinyl Chloride
- Lapp LiY Series Yellow Hook Up Wire 4126005S, Polyvinyl Chloride
- Lapp LiY Series Black Hook Up Wire 4126001S, Polyvinyl Chloride
- Lapp LiY Series White Hook Up Wire 4126105S, Polyvinyl Chloride
- Lapp LiY Series Brown Hook Up Wire 4126003S, Polyvinyl Chloride
- Lapp LiY Series Blue Hook Up Wire 4126002S, Polyvinyl Chloride
- Lapp OLFLEX HEAT 180 SiF Series Yellow 0.25 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Black 0.25 mm² Hook Up Wire 100 m Silicone Rubber
