Lapp LiY Series Red Hook Up Wire, 14 x 150 μm, 4126104S, Polyvinyl Chloride
- RS Stock No.:
- 288-6661
- Distrelec Article No.:
- 301-80-483
- Mfr. Part No.:
- 4126104S
- Manufacturer:
- Lapp
Subtotal (1 reel of 250 metres)*
€68.39
(exc. VAT)
€84.12
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €68.39 | €0.274 |
*price indicative
- RS Stock No.:
- 288-6661
- Distrelec Article No.:
- 301-80-483
- Mfr. Part No.:
- 4126104S
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Core Strands | 14 x 150 μm | |
| Voltage | 900V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EN 60332-1-2 resp. IEC 60332-1-2 | |
| Minimum Operating Temperature | -30°C | |
| Fire Behaviour | Flame Retardant | |
| Series | LiY | |
| Hazardous Area Certification | No | |
| Size of Strands | 150μm | |
| Number of Strands | 14 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Core Strands 14 x 150 μm | ||
Voltage 900V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EN 60332-1-2 resp. IEC 60332-1-2 | ||
Minimum Operating Temperature -30°C | ||
Fire Behaviour Flame Retardant | ||
Series LiY | ||
Hazardous Area Certification No | ||
Size of Strands 150μm | ||
Number of Strands 14 | ||
- COO (Country of Origin):
- DE
The Lapp LiY 1x0,25 RD is a single core stranded hook up wire for telecommunication devices and electronic components. It has 0.25 mm2 cross sectional area of the conductor. It has PVC insulation and is red in colour.
Suited for occasional flexing use and fixed installation in dry and wet rooms
Flame retardant
Cable is conform to the low voltage directive
Cable meets the substance specific requirements of RoHS
Related links
- Lapp LiY Series Green Hook Up Wire 4126006S, Polyvinyl Chloride
- Lapp LiY Series Yellow Hook Up Wire 4126005S, Polyvinyl Chloride
- Lapp LiY Series Black Hook Up Wire 4126001S, Polyvinyl Chloride
- Lapp LiY Series White Hook Up Wire 4126105S, Polyvinyl Chloride
- Lapp LiY Series Brown Hook Up Wire 4126003S, Polyvinyl Chloride
- Lapp LiY Series Blue Hook Up Wire 4126002S, Polyvinyl Chloride
- Alpha Wire 1579 Series Red Hook Up Wire 41/30 1000 ft 1579 RD001
- Alpha Wire 891441 Series Red Hook Up Wire 41/30 500 ft 891441 RD002
