Alpha Wire Hookup Wire PVC Series Black 0.75 mm² Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 30 m, PVC, 3075

Subtotal (1 reel of 30 metres)*

€34.15

(exc. VAT)

€42.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
  • Plus 11 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€34.15€1.138

*price indicative

RS Stock No.:
383-6284
Distrelec Article No.:
300-83-116
Mfr. Part No.:
3075 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.75mm²

Jacket Colour

Black

American Wire Gauge

18AWG

Core Strands

16 x 250 μm

Cable Length

30m

Outside Diameter

2.82mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Sub Type

UL1015

Minimum Operating Temperature

-20°C

Cable Type

Round

Standards/Approvals

UL Listed

Jacket Material

PVC

Fire Behaviour

Flammability Test: VW-1

Series

Hookup Wire PVC

Size of Strands

250μm

Number of Strands

16

RoHS Status: Exempt

Belden Alpha Wire Hook Up Wire, 600V Voltage Rating, 2.82mm OD - 3075 BK005


Keen to connect your hardware's internal elements? Link them with this Belden Alpha Wire hook up wire. With its 16-strand core, this is an easy-to-bend option for joining components in tricky areas. Efficient connections are this lead's speciality, as its tinned copper conductor material keeps power moving freely. Large loads are no problem, thanks to its 600V voltage rating. PVC insulation is on hand to resist flames, oils and common chemicals, for safe use in challenging and contaminated settings.

Features & Benefits


• Outer diameter of 2.82mm fits easily in a slim enclosure

• Supplied on a 30m-long reel, so there's enough for several smaller jobs

Applications


• Power transformers

• Domestic appliances

• Construction industry

What does the black wire represent in my circuit?


Following industry-standard colour coding, a black wire like this one indicates the second power line in three-phase wiring and the negative connection in a DC circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy