Alpha Wire Hookup Wire PVC Series Red 0.75 mm² Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 30 m, PVC, 3075

Subtotal (1 reel of 30 metres)*

€34.15

(exc. VAT)

€42.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€34.15€1.138

*price indicative

RS Stock No.:
383-6290
Distrelec Article No.:
300-83-120
Mfr. Part No.:
3075 RD005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.75mm²

Jacket Colour

Red

American Wire Gauge

18AWG

Core Strands

16 x 250 μm

Cable Length

30m

Outside Diameter

2.82mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Standards/Approvals

UL Listed

Cable Type

Single Core

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Size of Strands

250μm

Number of Strands

16

RoHS Status: Exempt

Belden Hook-up Wire PVC Series Hook Up Wire, 0.75mm² Cross Sectional Area, Red Sheath Colour - 3075 RD005


This hook-up wire is designed for high-performance electrical connections in automation, electronics, and mechanical industries. Made from tinned copper, this single-core wire provides reliable conductivity and corrosion resistance. The PVC insulation ensures durability while maintaining flexibility, with a notable length of 30 m and an outer diameter of 2.82mm.

Features & Benefits


• High temperature tolerance up to +105 °C ensures reliability

• Rated for 600V, suitable for various electrical applications

• Flame retardant properties enhance safety in installations

• Oil, solvent, and chemical resistance ensure longevity and durability

• Includes 16 strands of 0.25mm tinned copper for superior conductivity

• UL1015 compliant for high-quality assurance

Applications


• Used for internal wiring in industrial equipment

• Suitable for connecting electrical panels and components

• Employed in HVAC systems for robust electric connectivity

• Ideal for various automation systems requiring reliable connections

What is the maximum temperature and voltage rating for safe operation?


It can safely operate within a temperature range from -40 °C to +105 °C, with a voltage rating of 600 V.

How does the insulation contribute to the wire's performance?


The PVC insulation provides reliable resistance to oils, solvents, and chemicals, ensuring reliable performance in harsh environments.

What are the benefits of using tinned copper in this wire?


Tinned copper improves conductivity and protects against corrosion, extending the wire's lifespan and ensuring effective electrical transmission.

What type of applications is this wire specifically suited for?


It is ideal for high-temperature environments and applications requiring single-core wiring, notably in industrial and automation sectors.

How does the wire's construction enhance its durability?


The combination of a robust PVC outer sheath and its flame-retardant nature offers enhanced protection against mechanical stress and environmental factors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy