Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire, 20 AWG, 10 x 250 μm, 250 μm core strands, 30 m, PVC, 3073

Subtotal (1 reel of 30 metres)*

€29.20

(exc. VAT)

€35.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€29.20€0.973

*price indicative

RS Stock No.:
383-6183
Distrelec Article No.:
300-83-114
Mfr. Part No.:
3073 RD005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.52mm²

Jacket Colour

Red

American Wire Gauge

20AWG

Core Strands

10 x 250 μm

Cable Length

30m

Voltage

600V

Outside Diameter

2.57mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Standards/Approvals

UL Listed

Sub Type

UL1015

Minimum Operating Temperature

-20°C

Jacket Material

PVC

Cable Type

Hookup

Fire Behaviour

Flame Retardant, Oil Resistant

Series

Hookup Wire PVC

Number of Strands

10

Size of Strands

250μm

UL1015 Hook-Up


UL1015 listed and CSA TEW-105 certified hook-up equipment wire

Recommended for internal wiring and wiring harness assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy