Lapp LIFY Series Red 1 mm² Hook Up Wire, 100 m, 4560026S, PVC

Subtotal (1 reel of 100 metres)*

€171.84

(exc. VAT)

€211.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€171.84€1.718

*price indicative

RS Stock No.:
719-1702
Mfr. Part No.:
4560026S
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Hook Up Wire

Cross Sectional Area

1mm²

Jacket Colour

Red

Cable Length

100m

Outside Diameter

2.9mm

Voltage

300V, 500V

Maximum Operating Temperature

70°C

Conductor Material

Copper

Sub Type

LiFY

Jacket Material

PVC

Standards/Approvals

based on VDE 0812 and VDE 0250-1

Minimum Operating Temperature

-15°C

Series

LIFY

Hazardous Area Certification

No

LiFY Single Core


From Lapp, this LiFY wire is extra-finely stranded and ideal for wiring portable devices and mobile machinery. Extremely flexible, even at cold temperatures, this measuring cable presents a reliable and a versatile wiring solution in demanding conditions where vibration might be a factor.

With PVC insulation, this special class 6 single core cable is protected for low voltage.

Features and Benefits

• Highly Flexible LiFY Cores

• Conductor of fine wire strands of copper in accordance to VDE 0295, class 6

• Protected for Low Voltage

• This cable conforms to ECD 73/23/EEC (low voltage directive)

• Operating Temperature under Flexible Use: -15°C to +70°C

Applications

While this wire is optimal for use in mobile and portable equipment, and is also frequently used in measurement assemblies in applications such as;

• Technical Training Sessions

• Education

• Electric Laboratories

Frequently Asked Questions

Can this wire be used outdoors?

These wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

LAPP Unitronic® Sensor/Actuator Cables


Signal transmission cables for use with industrial M8, M12 & M18 threaded connectors to connect with sensors, actuators, and distributed I/O. Industry standard colour coded and OD to match the connector gland size.

Color coding:

3 core – Brown, Blue, Black

4 core – Brown, White, Blue, Black

5 core – Brown, White, Blue, Black, Grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy