Lapp LIFY Series Blue 1 mm² Hook Up Wire, 100 m, 4560024S, PVC
- RS Stock No.:
- 719-1709
- Mfr. Part No.:
- 4560024S
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€171.84
(exc. VAT)
€211.36
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €171.84 | €1.718 |
*price indicative
- RS Stock No.:
- 719-1709
- Mfr. Part No.:
- 4560024S
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1mm² | |
| Jacket Colour | Blue | |
| Cable Length | 100m | |
| Voltage | 300V, 500V | |
| Outside Diameter | 2.9mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | based on VDE 0812 and VDE 0250-1 | |
| Sub Type | LiFY Single Core | |
| Minimum Operating Temperature | -15°C | |
| Hazardous Area Certification | No | |
| Series | LIFY | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1mm² | ||
Jacket Colour Blue | ||
Cable Length 100m | ||
Voltage 300V, 500V | ||
Outside Diameter 2.9mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Standards/Approvals based on VDE 0812 and VDE 0250-1 | ||
Sub Type LiFY Single Core | ||
Minimum Operating Temperature -15°C | ||
Hazardous Area Certification No | ||
Series LIFY | ||
LiFY Single Core
From Lapp, this LiFY wire is extra-finely stranded and ideal for wiring portable devices and mobile machinery. Extremely flexible, even at cold temperatures, this measuring cable presents a reliable and a versatile wiring solution in demanding conditions where vibration might be a factor.
With PVC insulation, this special class 6 single core cable is protected for low voltage.
Features and Benefits
• Highly Flexible LiFY Cores
• Conductor of fine wire strands of copper in accordance to VDE 0295, class 6
• Protected for Low Voltage
• This cable conforms to ECD 73/23/EEC (low voltage directive)
• Operating Temperature under Flexible Use: -15°C to +70°C
Applications
While this wire is optimal for use in mobile and portable equipment, and is also frequently used in measurement assemblies in applications such as;
• Technical Training Sessions
• Education
• Electric Laboratories
Frequently Asked Questions
Can this wire be used outdoors?
These wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.
Which wire types are a better choice, stranded or solid?
Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.
LAPP Unitronic® Sensor/Actuator Cables
Signal transmission cables for use with industrial M8, M12 & M18 threaded connectors to connect with sensors, actuators, and distributed I/O. Industry standard colour coded and OD to match the connector gland size.
Color coding:
3 core – Brown, Blue, Black
4 core – Brown, White, Blue, Black
5 core – Brown, White, Blue, Black, Grey
Related links
- Lapp LIFY Series Blue 1.5 mm² Hook Up Wire 4560034S, Polyvinyl Chloride
- Lapp LIFY Series Blue 0.82 mm² Hook Up Wire 4560014S, Polyvinyl Chloride
- Kabeltronik LIFY Series Blue 1 mm² Hookup & Equipment Wire 100 m 160110007
- Lapp LIFY Series Black 1.5 mm² Hook Up Wire 4560033S, Polyvinyl Chloride
- Lapp LIFY Series Black 1 mm² Hook Up Wire 4560023S, Polyvinyl Chloride
- Lapp LIFY Series Red 1 mm² Hook Up Wire 4560026S, Polyvinyl Chloride
- Lapp LIFY Series Yellow 100 m Polyvinyl Chloride
- Lapp H05V-K Series Blue 1 mm² Hook Up Wire 4510163, Polyvinyl Chloride
