Lapp H05Z-K Series White 0.75 mm² Hook Up Wire, 100 m, 4725052, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 721-0594
- Mfr. Part No.:
- 4725052
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€76.91
(exc. VAT)
€94.60
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €76.91 | €0.769 |
*price indicative
- RS Stock No.:
- 721-0594
- Mfr. Part No.:
- 4725052
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper | |
| Sub Type | Single Core | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | H05Z-K | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper | ||
Sub Type Single Core | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series H05Z-K | ||
Hazardous Area Certification No | ||
Lapp ÖLFLEX® H05Z-K 90° Series Hook Up Wire, Copper Conductor Material, 100m Length - 4725052
This high-quality hook up wire by Lapp featuring a white sheath is designed to meet the specific needs of various electrical applications. The wire's technical specifications ensure safety, reliability, and efficient performance in a wide range of environments.
Features & Benefits
• 18 AWG cable with a copper conductor material for optimal conductivity
• CPR certified wire (Eca) ensures high safety standards in case of fire
• Single core cable design for easy installation and flexibility
• Voltage rating of 500V for versatile usage across different electrical systems.
Applications
• Ideal for wiring lamps, devices, switchgear cabinets, and distribution boxes
• Suitable for installation in tubes, plaster, and closed installation ducts
• Can be used for buildings with high-density occupancy or valuable assets
• Recommended for use in dry rooms to ensure long-lasting performance
Can it be used in high-temperature environments?
Yes, the wire is designed for a maximum operating temperature of +90 °C.
Will it meet the safety standards for human life protection in case of a fire?
Yes, the fire is CPR certified (Eca) to avoid acid formation in fire situations.
Is the wire suitable for installation in various applications?
Yes, it can be used for a wide range of applications, ensuring flexibility and reliability.
Related links
- Lapp H05Z-K Series Black 0.75 mm² Hook Up Wire 4725012, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Red 0.75 mm² Hook Up Wire 4725042, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Blue 0.75 mm² Hook Up Wire 4725022, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Grey 0.75 mm² Hook Up Wire 4725062, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Brown 0.75 mm² Hook Up Wire 4725032, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Blue 0.5 mm² Hook Up Wire 4725021, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Brown 0.5 mm² Hook Up Wire 4725031, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Red 0.5 mm² Hook Up Wire 4725041, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
