Lapp H05Z-K Series Blue 0.75 mm² Hook Up Wire, 100 m, 4725022, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 721-0588
- Mfr. Part No.:
- 4725022
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€78.52
(exc. VAT)
€96.58
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €78.52 | €0.785 |
*price indicative
- RS Stock No.:
- 721-0588
- Mfr. Part No.:
- 4725022
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Blue | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | Cable approved to BS EN 50525-3-41 | |
| Sub Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Hazardous Area Certification | No | |
| Series | H05Z-K | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Blue | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper | ||
Standards/Approvals Cable approved to BS EN 50525-3-41 | ||
Sub Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Hazardous Area Certification No | ||
Series H05Z-K | ||
- COO (Country of Origin):
- DE
LAPP Hook Up Wire, 0.75mm² Cross Section, 18 AWG - 4725022
Need to install internal wiring in sealed-off areas? This single-core LSZH hook up wire from LAPP is just the job. It's free from halogen and other materials that could release toxic gases in the event of fire, so it's a smart choice for a safe workplace. Use it in low-voltage, low-current applications such as control panels, computer wiring and circuit boards, as well as consumer appliances.
Features & Benefits
• 100m length means you'll have enough in supply for multiple jobs
• Blue sheath for hassle-free colour-coding
• Operating temperature range of -40°C to +90°C in fixed installations, so it's suitable for use in tough conditions
Applications
• Off-shore installations
• Underground railways
• Power plants
• Nuclear facilities
• Hospital electronics
How flexible is this wire?
This wire has a minimum bending radius of four times its 2.8mm outer diameter, meaning it's a flexible option for complex systems.
Related links
- Lapp H05Z-K Series Red 0.75 mm² Hook Up Wire 4725042, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Black 0.75 mm² Hook Up Wire 4725012, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series White 0.75 mm² Hook Up Wire 4725052, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Grey 0.75 mm² Hook Up Wire 4725062, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Brown 0.75 mm² Hook Up Wire 4725032, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Dark Blue 0.75 mm² Hook Up Wire 4725142, Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp H05Z-K Series Red 1 mm² Hook Up Wire 4725043, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Blue 1 mm² Hook Up Wire 4725023, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
