Alpha Wire Ecogen Ecowire Series Brown 0.13 mm² Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 1000 ft, Modified

Subtotal (1 reel of 305 metres)*

€158.92

(exc. VAT)

€195.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 14 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€158.92€0.521

*price indicative

RS Stock No.:
741-8001
Mfr. Part No.:
6711 BR001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.13mm²

Jacket Colour

Brown

American Wire Gauge

26AWG

Core Strands

7 x 160 μm

Cable Length

1000ft

Voltage

600V

Outside Diameter

970μm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Sub Type

UL11028

Standards/Approvals

CE, CSA, UL

Cable Type

Hookup

Jacket Material

Modified Polyphenylene Ether

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Ecogen Ecowire

Number of Strands

7

Size of Strands

160μm

Belden Ecogen Ecowire Series Hook Up Wire, 1000ft Cable Length, Brown Jacket - 6711 BR001


This hook-up wire is a thin-gauge copper conductor intended for internal wiring and control circuits in industrial and electronic equipment. It is supplied on a 1000 ft reel and features a brown insulating sheath designed for applications where a compact, flexible connection is required within assemblies operating across a wide temperature range.

Features & Benefits


• 0.13 mm² conductor area provides Compact current carrying capacity
• 7-strand copper construction improves Flex performance
• 600 Vrms rating allows use in many control and signal circuits
• Modified polyphenylene ether jacket offers chemical stability
• VW-1 flame behaviour reduces risk of vertical flame propagation
• Rated for -40 °C to 105 °C for wide ambient endurance

**Applications**


• Suitable for internal wiring of automation cabinets
• Ideal for control wiring in motor drives and sensors
• Used with power supplies in electronic assemblies
• Can be used for harnessing in mechanical control panels

How does the conductor construction affect bending life?


The seven-strand copper make-up reduces stiffness compared with solid conductors and helps withstand repeated flexing in confined routing paths.

What insulation characteristics aid installation near heat sources?


The modified polyphenylene ether sheath maintains insulating properties at elevated temperatures up to 105 °C and resists softening under thermal stress.

Are there approvals relevant to use in regulated equipment?


It meets multiple standards including UL AWM STYLE 11028 and CSA AWM classifications, alongside REACH and RoHS directives.

What does the VW-1 classification indicate about fire performance?


VW-1 denotes a vertical wire flame test performance that limits flame spread along the insulation in fault conditions.

Standards

UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy