Alpha Wire Ecogen Ecowire Series White 0.33 mm² Hook Up Wire, 22 AWG, 7 x 0.25 mm, 250 μm core strands, 305 m, MPPE,
- RS Stock No.:
- 741-8067
- Distrelec Article No.:
- 304-01-653
- Mfr. Part No.:
- 6713 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€210.06
(exc. VAT)
€258.37
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €210.06 | €0.689 |
*price indicative
- RS Stock No.:
- 741-8067
- Distrelec Article No.:
- 304-01-653
- Mfr. Part No.:
- 6713 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.24mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | MPPE | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, CSA, UL | |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Outgassing | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33mm² | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 1.24mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material MPPE | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, CSA, UL | ||
Fire Behaviour Flame Retardant, Halogen Free, Low Outgassing | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.33mm² Cross Sectional Area, White Jacket - 6713 WH001
This hook‑up wire is a multi‑strand copper conductor intended for internal wiring and signal connections in industrial and medical environments. It combines a halogen‑free thermoplastic insulation with a polyurethane jacket to deliver a balance of thermal endurance and reduced toxic emissions during fire scenarios. The product is rated for continuous use in systems requiring up to 600V and is specified for environments where low outgassing and flame performance are required.
Features & Benefits
• 0.33mm² 7‑strand copper offers flexibility for tight routing
• Rated to 105°C for high temperature installations
• Zero‑halogen construction reduces corrosive gases in fires
• IEC 60332‑2 and UL VW‑1 demonstrate flame resistance
• 87% lower outgassing minimises contaminant release
• Meets ISO 10993‑5 for biocompatibility considerations
• Rated to 105°C for high temperature installations
• Zero‑halogen construction reduces corrosive gases in fires
• IEC 60332‑2 and UL VW‑1 demonstrate flame resistance
• 87% lower outgassing minimises contaminant release
• Meets ISO 10993‑5 for biocompatibility considerations
**Applications**
• Suitable for wiring in automation cabinets and control panels
• Ideal for harnesses in electronics manufacturing and assemblies
• Used with equipment requiring RoHS and REACH conformity
• Can be used for medical device internal connections under ISO testing
• Suitable for electrical installations needing UL and CSA wire types
• Ideal for harnesses in electronics manufacturing and assemblies
• Used with equipment requiring RoHS and REACH conformity
• Can be used for medical device internal connections under ISO testing
• Suitable for electrical installations needing UL and CSA wire types
What conductor construction provides flexibility for routing?
The conductor comprises seven copper strands sized to a 0.33mm² cross‑section, which reduces stiffness and aids installation in confined channels.
How is the outer material composition arranged?
Insulation is based on modified polyphenylene ether while the outer jacket incorporates polyurethane to balance mechanical abrasion resistance with low‑emission performance.
Which standards confirm its electrical and safety characteristics?
It holds recognitions covering UL AWM, CSA AWM FT1/FT2, IEC 60332‑2 flame behaviour and UL VW‑1 for vertical flame testing.
What packaging options are available for production needs?
Supply choices include continuous lengths on reels from 100 ft up to 25,000 ft to suit prototyping through high‑volume production.
How does the wire support environmental regulatory requirements?
Materials comply with RoHS and REACH declarations and meet China RoHS marking expectations for restricted substances.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
Related links
- Alpha Wire Ecogen Ecowire Series Black 0.33 mm² Hook Up Wire 7 x 0.25 mm 305 m
- Alpha Wire Ecogen Ecowire Series White 0.52 mm² Hook Up Wire 10 x 0.25 mm 305 m
- Alpha Wire Ecogen Ecowire Series White 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Red 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m 6713
- Alpha Wire Ecogen Ecowire Series Black 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m 6713
- Alpha Wire Ecogen Ecowire Plus Series White 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series White 0.08 mm² Hook Up Wire 7 x 120 μm 305 m
- Alpha Wire Ecogen Ecowire Series White 0.75 mm² Hook Up Wire 16 x 0.25 mm 305 m, Modified
