Alpha Wire Ecogen Ecowire Series White 0.52 mm² Hook Up Wire, 20 AWG, 10 x 0.25 mm, 250 μm core strands, 305 m, MPPE,

Subtotal (1 reel of 305 metres)*

€265.21

(exc. VAT)

€326.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 29 December 2026
  • Plus 5 unit(s) shipping from 02 February 2027
  • Plus 4 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€265.21€0.87

*price indicative

RS Stock No.:
741-8108
Distrelec Article No.:
304-01-657
Mfr. Part No.:
6714 WH001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.52mm²

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

20AWG

Core Strands

10 x 250 μm

Cable Length

305m

Outside Diameter

1.4mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

MPPE

Standards/Approvals

CE, CSA, UL

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant, Halogen Free, Low Smoke

Series

Ecogen Ecowire

Size of Strands

250μm

Number of Strands

10

Belden Alpha Wire Hook Up Wire, 1.4mm Outer Diameter, 0.25mm Strand Size - EcoWire Series - 6714 WH005


Need a robust cable to make internal links in your industrial devices? Choose this hook up wire from Belden Alpha Wire. It has a single copper core that carries high 600V voltages to bring your heavy-duty motor, control and power systems to life. Rugged mPPE insulation resists damage from chemicals, electricity and fire, so you can trust the wire to hold its own in challenging settings.

Features & Benefits


• Performs without a glitch in temperatures from -40°C to +105°C

• Halogen-free construction, so doesn't give off toxic smoke in a fire

• 20AWG size makes it easy to route through tight spaces

Applications


• Manufacturing facilities

• Construction industry

• Automotive production

Is this cable recyclable?


This wire's copper strands, insulation and jacket can all be recycled at the end of its life, so it's an environmentally-conscious option.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy