Alpha Wire Ecogen Ecowire Plus Series Black 1.3 mm² Hook Up Wire, 16 AWG, 19 x 0.29 mm, 290 μm core strands, 30 m, MPPE,

Image representative of range

Subtotal (1 reel of 30 metres)*

€116.27

(exc. VAT)

€143.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€116.27€3.876

*price indicative

RS Stock No.:
749-5496
Distrelec Article No.:
304-08-617
Mfr. Part No.:
6827 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

1.3mm²

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

16AWG

Core Strands

19 x 290 μm

Cable Length

30m

Outside Diameter

1.96mm

Voltage

300V

Maximum Operating Temperature

110°C

Conductor Material

Copper

Cable Type

Flexible, Instrumentation, Multiconductor Solar Cable

Jacket Material

MPPE

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, ISO 6722, Reach compliant, RoHS compliant

Fire Behaviour

Flame Retardant, Halogen Free, Low Smoke Halogen Free, RoHS Compliant

Series

Ecogen Ecowire Plus

Size of Strands

290μm

Number of Strands

19

Belden Ecogen Ecowire Plus Series Hook Up Wire, 1.3mm² Cross Sectional Area, Black Sheath - 6827 BK005


This hook up wire, from Belden, is designed to meet various electrical wiring needs. Constructed from bare copper, it features a single core with a cross-sectional area of 1.3mm² and adheres to ISO 6722 standards. The robust wire is insulated with MPPE, ensuring reliability for high-temperature environments, capable of operating between -40 °C and +110 °C. With a length of 30 m and a sheath colour of black, this unshielded wire is an excellent choice for professionals in the automation, electronics, and electrical fields.

Features & Benefits


• Compliant with CE, ISO 6722, REACH and RoHS regulations

• Bare copper construction ensures efficient conductivity

• High-temperature rating supports various demanding applications

• 16 AWG wire provides excellent flexibility for installation

• MPPE insulation offers durability in various conditions

• Lightweight design facilitates easy handling during use

Applications


• Used for connecting internal components in electronic devices

• Ideal for custom wiring in automotive

• Suitable for use in electrical panels and control circuits

• Employed in various automation systems for reliable performance

What safety standards does this wire comply with?


The wire meets CE, ISO 6722, REACH, and RoHS standards, ensuring it adheres to safety and environmental regulations.

What advantages does the proposed insulation material provide?


MPPE insulation offers enhanced durability and resistance to wear, making it suitable for high-temperature and various environmental conditions.

How does the construction of bare copper wire impact its performance?


Bare copper wire provides excellent conductivity, ensuring minimal resistive losses and better efficiency in electrical applications.

Is this wire suitable for outdoor use?


While primarily designed for indoor applications, this wire can withstand varying temperatures, making it a feasible option for limited outdoor environments if properly protected.

What is the significance of the unshielded design in this wire?


The unshielded design allows for easier installation in tight spaces and is adequate for non-sensitive electrical applications where interference is not a critical factor.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy