Alpha Wire Ecogen Ecowire Plus Series Red 1.3 mm² Hook Up Wire, 16 AWG, 19 x 0.29 mm, 290 μm core strands, 305 m, MPPE,

Subtotal (1 reel of 305 metres)*

€727.92

(exc. VAT)

€895.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€727.92€2.387

*price indicative

RS Stock No.:
838-5208
Mfr. Part No.:
6827 RD001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

1.3mm²

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

16AWG

Core Strands

19 x 290 μm

Cable Length

305m

Voltage

300V

Outside Diameter

1.96mm

Maximum Operating Temperature

110°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Jacket Material

MPPE

Standards/Approvals

CE, ISO 6722, Reach compliant, RoHS compliant

Fire Behaviour

Flame Retardant, Halogen Free, Low Smoke

Series

Ecogen Ecowire Plus

Size of Strands

290μm

Number of Strands

19

Belden Ecogen Ecowire Plus Series Hook Up Wire, 1.3mm² Cross Sectional Area, 30m Length - 6827 RD005


This hook up wire is a versatile solution designed for various electrical applications. Measuring 30m in length, this single core wire features a striking red sheath, making it easily identifiable in any project. Constructed from bare copper, it delivers superior conductivity, making it suitable for demanding environments where reliability is paramount. With an outer diameter of 1.96mm and capable of operating at voltage ratings of up to 300V, this wire exceeds expectations for performance and safety.

Features & Benefits


• Constructed from bare copper for enhanced conductivity

• Rated for a maximum operating temperature of +110 °C

• Insulation made of MPPE ensures excellent thermal stability

• Unshielded design simplifies integration into compact setups

• Complies with CE, ISO 6722, and RoHS standards for quality assurance

• 16 AWG gauge suitable for a variety of applications

Applications


• Utilised in automotive wiring for reliable connections

• Designed for use in electrical panels and control systems

• Employed in electronic devices requiring flexible wiring

• Ideal for custom wiring projects that require durability

What is the maximum and minimum operating temperature for this wire?


The wire can safely operate in temperatures ranging from -40 °C to +110 °C, making it suitable for a variety of climates and applications.

How does the thickness of insulation affect the performance of the wire?


The insulation wall thickness of 0.25mm provides essential protection against environmental factors, ensuring consistent performance during high-stress operations.

What type of projects is this wire best suited for?


This wire is ideal for projects requiring a 16 AWG gauge, particularly in automotive and electronic applications, where compact space and high reliability are critical.

Can I use this wire in outdoor settings?


While the wire is designed for high-temperature endurance and electrical safety, it is advisable to assess environmental exposure factors when considering outdoor use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy