Alpha Wire Ecogen Ecowire Plus Series Blue 1.3 mm² Hook Up Wire, 16 AWG, 19 x 290 μm, 290 μm core strands, 30 m,

Image representative of range

Subtotal (1 reel of 30 metres)*

€116.27

(exc. VAT)

€143.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€116.27€3.876

*price indicative

RS Stock No.:
749-5506
Mfr. Part No.:
6827 BL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

1.3mm²

Jacket Colour

Blue

American Wire Gauge

16AWG

Core Strands

19 x 290 μm

Cable Length

30m

Voltage

300V

Outside Diameter

1.96mm

Maximum Operating Temperature

110°C

Conductor Material

Copper

Jacket Material

Modified Polyphenylene Ether

Cable Type

Hookup

Standards/Approvals

CE, ISO 6722, Reach compliant, RoHS compliant

Sub Type

ISO 6722

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant, Low Smoke Halogen Free

Series

Ecogen Ecowire Plus

Size of Strands

290μm

Number of Strands

19

EcoWire® Plus Hook-Up Wire, 6827 BL005


Conductor Size: 16 AWG (1.23 mm²)

Stranding: 19/29 (19 x 0.29)

Insulation Thickness: 0.010 Inch (0.24 mm)

Wire Diameter: 0.077 Inch (1.96 mm)

Colour: Blue

Alpha Wire EcoWire Plus Hook-Up Wire


EcoWire Plus hook-up wire from Alpha Wire has all the benefits of EcoWire but with improved fluid resistance and a higher temperature range. EcoWire Plus has been made to be used in demanding factory applications.

Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.

Features and Benefits


Made from mPPE

Easily recycled

No hazardous materials

Excellent resistance to hazardous fluids

Low specific gravity

Reduced wall thickness

Stranded bare copper conductors

Modified polyphenylene ether insulation

Temperature Range: –40°C to +110°C

Voltage 300 V

Product Application Information


EcoWire Plus can withstand oils, solvents, fuels and other hazardous liquids. Ideal applications include, solar, transportation, wind power, industrial and medical.

EcoWire Plus is a 100% recyclable alternative to XLPE insulated equipment wire.

What is mPPE?


mPPE stands for modified polyphenylene ether thermoplastic. mPPE is smaller and lighter than PVC. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.

EcoWire Plus ™


Standards

CE, ISO 6722 thin wall, ISO 6722 Ultra thin wall, RoHS, REACH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy