RS PRO 6491B Series Yellow, Green 4 mm² Hook Up Wire, 12 AWG, 7 x 850 μm, 850 μm core strands, 100 m, XL HFFR

Subtotal (1 reel of 100 metres)*

€147.60

(exc. VAT)

€181.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€147.60€1.476

*price indicative

RS Stock No.:
836-1013
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

4mm²

Product Type

Hook Up Wire

Jacket Colour

Yellow, Green

American Wire Gauge

12AWG

Core Strands

7 x 850 μm

Cable Length

100m

Outside Diameter

4.7mm

Voltage

750V

Maximum Operating Temperature

70°C

Conductor Material

Copper

Cable Type

Stranded

Jacket Material

XL HFFR

Minimum Operating Temperature

-5°C

Standards/Approvals

Euroclass Eca

Sub Type

6491B

Fire Behaviour

Flame Retardant

Series

6491B

Number of Strands

7

Size of Strands

850μm

COO (Country of Origin):
TR

6491B H07Z-R Conduit Cable 100m


6491BX Conduit Cable H07Z-R can be used with power and lighting circuits and building wire.

For use in semi-flush exposed conduits and embedded conduits

Can be used in closed installation ducts

Ideal for internal appliance wiring

Class 2 stranded coper conductor

PVC insulation

Flame retardant

Standards

EN 50525-3-41, Class 2 IEC 60228, EN 50363-5, IEC 60332-1, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy