RS PRO 6491B Series Blue 4 mm² Hook Up Wire, 12 AWG, 7 x 0.85 mm, 850 μm core strands, 100 m, Ethylene Propylene Diene
- RS Stock No.:
- 836-1016
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€100.15
(exc. VAT)
€123.18
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €100.15 | €1.002 |
*price indicative
- RS Stock No.:
- 836-1016
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 4mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 12AWG | |
| Core Strands | 7 x 850 μm | |
| Cable Length | 100m | |
| Outside Diameter | 4.7mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -5°C | |
| Jacket Material | Ethylene Propylene Diene Monomer, Low Smoke Zero Halogen | |
| Standards/Approvals | Euroclass Eca | |
| Cable Type | Conduit | |
| Fire Behaviour | Flame Retardant | |
| Series | 6491B | |
| Size of Strands | 850μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 4mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 12AWG | ||
Core Strands 7 x 850 μm | ||
Cable Length 100m | ||
Outside Diameter 4.7mm | ||
Voltage 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -5°C | ||
Jacket Material Ethylene Propylene Diene Monomer, Low Smoke Zero Halogen | ||
Standards/Approvals Euroclass Eca | ||
Cable Type Conduit | ||
Fire Behaviour Flame Retardant | ||
Series 6491B | ||
Size of Strands 850μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- TR
6491B H07Z-R Conduit Cable 100m
6491BX Conduit Cable H07Z-R can be used with power and lighting circuits and building wire.
For use in semi-flush exposed conduits and embedded conduits
Can be used in closed installation ducts
Ideal for internal appliance wiring
Class 2 stranded coper conductor
PVC insulation
Flame retardant
Standards
EN 50525-3-41, Class 2 IEC 60228, EN 50363-5, IEC 60332-1, RoHS
Related links
- RS PRO 6491B Series Yellow 12 AWG 850 μm core strands Cross Linked
- RS PRO 6491B Series Grey 1.5 mm² Hook Up Wire 7 x 0.53 mm 100 m, Ethylene Propylene Diene
- RS PRO 6491B Series Grey 2.5 mm² Hook Up Wire 7 x 0.67 mm 100 m, Ethylene Propylene Diene
- RS PRO H07V-R Series Blue 4 mm² Hook Up Wire 7 x 0.85 mm 100 m, Polyvinyl Chloride
- RS PRO 6491B Series Brown 1.5 mm² Hook Up Wire 7 x 0.53 mm 100 m, Ethylene Propylene
- RS PRO 6491B Series Brown 2.5 mm² Hook Up Wire 7 x 0.67 mm 100 m, Ethylene Propylene
- RS PRO 6491B Series Black 1.5 mm² Hook Up Wire 7 x 0.53 mm 100 m, Ethylene Propylene
- RS PRO 6491B Series Green 14 AWG 670 μm core strands Ethylene
