Alpha Wire Ecogen Ecowire Series Black 2.1 mm² Hook Up Wire, 14 AWG, 41 x 250 μm, 250 μm core strands, 305 m, MPPE, 6717
- RS Stock No.:
- 838-5122
- Mfr. Part No.:
- 6717 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€638.92
(exc. VAT)
€785.87
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 29 December 2026
- Plus 4 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €638.92 | €2.095 |
*price indicative
- RS Stock No.:
- 838-5122
- Mfr. Part No.:
- 6717 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 2.44mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | UL11028 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, CSA, UL | |
| Jacket Material | MPPE | |
| Fire Behaviour | Flame Retardant, Low Smoke Halogen Free | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 2.44mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type UL11028 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, CSA, UL | ||
Jacket Material MPPE | ||
Fire Behaviour Flame Retardant, Low Smoke Halogen Free | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 2.1mm² Cross Sectional Area, Black Jacket - 6717 BK001
This hook-up wire is a flexible electrical conductor designed for signal and power connections across automotive, industrial and electronic equipment. It combines a multi-strand copper core with a polymer outer sheath to deliver high-temperature performance and a low-emission fire profile for installations where space, flexibility and safety are priorities.
Features & Benefits
• 41-strand copper conductor provides enhanced flexing capability
• 2.1 mm² cross section supports robust current-carrying capacity
• 600V rating permits use in medium-voltage control circuits
• Rated to 105°C for elevated temperature environments
• Low smoke zero halogen jacket reduces toxic emissions in fires
• Meets UL VW-1 for improved flame resistance
• 2.1 mm² cross section supports robust current-carrying capacity
• 600V rating permits use in medium-voltage control circuits
• Rated to 105°C for elevated temperature environments
• Low smoke zero halogen jacket reduces toxic emissions in fires
• Meets UL VW-1 for improved flame resistance
**Applications**
• Suitable for wiring harnesses in vehicle electrical systems
• Ideal for control cabinets in automation equipment
• Used with sensors and actuators in industrial machinery
• Can be used for internal wiring of electronic assemblies
• Suitable for military-spec retrofit and repair tasks
• Ideal for control cabinets in automation equipment
• Used with sensors and actuators in industrial machinery
• Can be used for internal wiring of electronic assemblies
• Suitable for military-spec retrofit and repair tasks
What conductor construction aids repeated flexing?
The core consists of 41 fine copper strands, increasing flexibility and minimising fatigue in dynamic or routed installations.
How does the outer jacket perform under heat and chemical exposure?
The cable uses a blend of PVC and modified polyphenylene ether, selected to withstand continuous temperatures up to 105°C while maintaining insulation integrity.
Which recognised standards does it comply with for professional installations?
It conforms to multiple technical standards including AWM 1015 and 3271 classifications, ISO 6722 ultra thin wall requirements, MIL-W-16878E Type D, Plus RoHS and REACH substance regulations.
Is this suitable for applications requiring restricted fire behaviour?
Yes
the construction meets UL VW-1 and provides low smoke zero halogen characteristics appropriate for installations where reduced smoke and toxicity are required.
What voltage and environmental ratings support its use in transportation systems?
The conductor is rated to 600V and meets temperature extremes from -40°C up to 105°C, aligning with typical requirements for vehicle and mobile equipment wiring.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
Related links
- Alpha Wire Ecogen Ecowire Series Blue 2.1 mm² Hook Up Wire 41 x 250 μm 305 m 6717
- Alpha Wire Ecogen Ecowire Series Slate 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m 6717
- Alpha Wire Ecogen Ecowire Series Brown 2.1 mm² Hook Up Wire 41 x 0.25 mm 305 m
- Alpha Wire Ecogen Ecowire Series Yellow 14 AWG 250 μm core strands
- Alpha Wire Ecogen Ecowire Series White 2.1 mm² Hook Up Wire 41 x 250 μm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Red 2.1 mm² Hook Up Wire 41 x 0.25 mm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Black 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Grey 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Modified
