Alpha Wire Hookup Wire PVC Series Red 0.33 mm² Hook Up Wire, 22 AWG, 1 x 640 μm, 640 μm core strands, 30 m, PVC, 3051/1
- RS Stock No.:
- 842-5378
- Distrelec Article No.:
- 301-08-874
- Mfr. Part No.:
- 3051/1 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€25.27
(exc. VAT)
€31.08
(inc. VAT)
In Stock
- Plus 64 unit(s) shipping from 23 November 2026
- Plus 58 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €25.27 | €0.842 |
*price indicative
- RS Stock No.:
- 842-5378
- Distrelec Article No.:
- 301-08-874
- Mfr. Part No.:
- 3051/1 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 1 x 640 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.45mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | UL1007 | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 1 | |
| Size of Strands | 640μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 1 x 640 μm | ||
Cable Length 30m | ||
Outside Diameter 1.45mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type UL1007 | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 1 | ||
Size of Strands 640μm | ||
RoHS Status: Exempt
Alpha Wire 3051 Series Hook Up Wire, Wire/Single Core, Copper - 3051/1 RD005
This high-quality hook up wire by Alpha Wire is an essential component for professionals in automation, electronics, electrical, and mechanical industries. With its copper conductor, PVC insulation, and flame retardant properties, this wire ensures reliable performance in various applications.
Features & Benefits
• Copper conductor wire provides excellent conductivity and durability
• PVC insulation offers protection and longevity to the wire
• Flame retardant cable ensures safety in case of fire
• UL1007 wire quality standards guarantee high performance and reliability
• Red sheath wire allows for easy identification and organisation
• High temperature wire suitable for a wide range of operating temperatures
• CSA TR-64 wire certification ensures quality and compliance
• 300V voltage wire suitable for a variety of applications
Applications
• Ideal for use in automation systems.
• Perfect for electronics projects requiring reliable wiring.
• Suitable for wiring in industrial electrical applications.
• Used in mechanical systems for powering various components.
Can it handle high temperatures?
Yes, this wire is designed to withstand temperatures ranging from -40°C to +105°C.
Will it provide reliable conductivity?
Yes, the copper conductor ensures excellent conductivity for various applications.
Is it flame retardant?
Yes, this wire features a flame retardant cable for added safety.
Related links
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 1 x 0.64 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown 0.33 mm² Hook Up Wire 1 x 0.64 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey 0.33 mm² Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.33 mm² Hook Up Wire 1 x 0.64 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
