Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire, 22 AWG, 1 x 640 μm, 640 μm core strands, 30 m, PVC,
- RS Stock No.:
- 842-5331
- Distrelec Article No.:
- 301-08-854
- Mfr. Part No.:
- 3051/1 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€25.27
(exc. VAT)
€31.08
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
- Plus 29 unit(s) shipping from 29 December 2026
- Plus 29 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €25.27 | €0.842 |
*price indicative
- RS Stock No.:
- 842-5331
- Distrelec Article No.:
- 301-08-854
- Mfr. Part No.:
- 3051/1 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 1 x 640 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.45mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 1 | |
| Size of Strands | 640μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33mm² | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 1 x 640 μm | ||
Cable Length 30m | ||
Outside Diameter 1.45mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 1 | ||
Size of Strands 640μm | ||
RoHS Status: Exempt
Belden Alpha Wire Hook Up Wire, Single-Core Type, 22 AWG - 3051 Series - 3051/1 BK005
Reliably send signals between components in your devices with this black hook up wire from Belden Alpha Wire. It's a versatile all-rounder that's commonly used for making internal connections, thanks to its outer diameter of just 1.45mm and cross-sectional area of 0.33mm². A coating of PVC insulation shields the core from chemicals, contaminants and abrasion, so you get dependable performance in harsh and contaminated settings.
Features & Benefits
• Flame-retardant material boosts safety in the event of a fire
• Does its job without a hiccup in an operating temperature range between -40°C and +105°C
• Highly conductive copper core ensures efficient signal transfer
• 22AWG for wide compatibility
Applications
• Electronic systems
• Aerospace engineering
• Medical equipment
• Data centres
How long is this wire?
It comes on a 30m reel, so you can easily dispense and cut the length you need, which minimises waste.
Related links
- Alpha Wire Hookup Wire PVC Series Red 0.33 mm² Hook Up Wire 1 x 0.64 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown 0.33 mm² Hook Up Wire 1 x 0.64 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey 0.33 mm² Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 1 x 0.64 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
