Alpha Wire Hookup Wire PVC Series Black 2.1 mm² Hook Up Wire, 14 AWG, 41 x 250 μm, 250 μm core strands, 305 m, PVC, 3079
- RS Stock No.:
- 842-5542
- Distrelec Article No.:
- 301-08-705
- Mfr. Part No.:
- 3079 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€419.15
(exc. VAT)
€515.55
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 15 December 2026
- Plus 4 unit(s) shipping from 29 December 2026
- Plus 4 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €419.15 | €1.374 |
*price indicative
- RS Stock No.:
- 842-5542
- Distrelec Article No.:
- 301-08-705
- Mfr. Part No.:
- 3079 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.1mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 3.51mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Sub Type | UL1015 | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.1mm² | ||
Jacket Colour Black | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 3.51mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals CE, CSA Certified, UL | ||
Sub Type UL1015 | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
RoHS Status: Exempt
Belden Alpha Wire Hookup Wire, 600V Rating, 3.51mm OD - 3079 BK001
Make cable connections inside your electrical equipment using this hookup wire from Belden's Alpha Wire range. Tinned copper conductors ensure your connections are reliable, while the 41 stranded wires keep the cable flexible. Insulated and protected with a PVC jacket, this hookup wire is strong and resistant to moisture and chemicals. A wide operating temperature range of -40°C to +105°C means it's suitable for use in harsh environments such as control cabinets and high-temperature ovens.
Features & Benefits
• Unterminated and easy to strip, so you can cut it to the length you need
• Voltage rating of 600V for use in both domestic and industrial applications
• Flame-retardant fire behaviour to help keep your electrical setup safe
Applications
• Construction equipment
• Power distribution
• Machine tools
• Domestic appliances
How long is this hookup wire?
This hookup wire comes on a 305m reel for use in large installations or multiple machine builds.
Related links
- Alpha Wire Hookup Wire PVC Series Brown 2.1 mm² Hook Up Wire 41 x 0.25 mm 305 m, 3079
- Alpha Wire Hookup Wire PVC Series Green 14 AWG 250 μm core strands
- Alpha Wire Hookup Wire PVC Series Blue 2.1 mm² Hook Up Wire 41 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 41 x 0.25 mm 305 m, 3079 VI001
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 41 x 0.25 mm 305 m, 3079 RD001
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 41 x 0.25 mm 305 m, 3079 GR001
- Alpha Wire Hookup Wire PVC Series Yellow 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, 3079
- Alpha Wire Hookup Wire PVC Series Purple 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, 3079
